RS PRO 24V dc Green LED Strip Light, 5 m Length
- RS Stock No.:
- 558-400
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save PHP363.30
View bulk pricing optionsSubtotal (1 unit)*
PHP2,424.91
(exc. VAT)
PHP2,715.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,424.91 | - |
| 5 + | PHP2,352.25 | PHP363.30 |
*price indicative
- RS Stock No.:
- 558-400
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Green | |
| Product Type | LED Strip Light | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V dc | |
| Number of LEDs Per Metre | 60 | |
| IP Rating | IP54 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 290lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 16.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Green | ||
Product Type LED Strip Light | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V dc | ||
Number of LEDs Per Metre 60 | ||
IP Rating IP54 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 290lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 16.6mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Flexible LED Strip Light, Green, 5 m
This RS PRO flexible LED strip light offers a versatile lighting solution for various applications. With a vibrant green hue, it is Ideal for decorative and functional lighting setups. Its flexibility allows for easy installation in a variety of settings, providing efficient illumination with a power consumption of 4.8 W/m.
Features and Benefits
Flexible design: Easily adapts to different surfaces and shapes for versatile installation
IP54 rating: Offers protection against dust and splashes, suitable for indoor and semi-outdoor use
Green LED colour: Provides vibrant and distinct lighting for decorative purposes
16.6 mm LED pitch: Ensures consistent light distribution along the strip
60 LEDs per metre: Delivers bright and uniform illumination
4.8 W/m power consumption: Energy-efficient operation, reducing electricity costs
290 lm/m luminous flux: Offers sufficient brightness for various applications
24 V DC voltage: Compatible with standard power supplies for easy integration
IP54 rating: Offers protection against dust and splashes, suitable for indoor and semi-outdoor use
Green LED colour: Provides vibrant and distinct lighting for decorative purposes
16.6 mm LED pitch: Ensures consistent light distribution along the strip
60 LEDs per metre: Delivers bright and uniform illumination
4.8 W/m power consumption: Energy-efficient operation, reducing electricity costs
290 lm/m luminous flux: Offers sufficient brightness for various applications
24 V DC voltage: Compatible with standard power supplies for easy integration
Applications
Architectural lighting
Retail displays
Signage and advertising
Interior decoration
Retail displays
Signage and advertising
Interior decoration
Additional Information
Standards: CE, RoHS compliant, ensuring safety and environmental standards are met
Strip dimensions: 5 m length and 8 mm width, suitable for Compact spaces
Strip dimensions: 5 m length and 8 mm width, suitable for Compact spaces
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 24V dc Yellow LED Strip Light, 5 m Length
- RS PRO 24V dc Blue LED Strip Light, 5 m Length
- RS PRO 24V dc Red LED Strip Light, 5 m Length
- RS PRO 24V dc Warm White LED Strip Light 5 m Length
- RS PRO 24V dc White LED Strip Light 5 m Length
- RS PRO 24V dc Neutral White LED Strip Light 5 m Length
- Osram White LED Strip Light, 5 m Length
- Intelligent LED Solutions 24V dc Green LED Strip 2 m Length
