Wurth Elektronik 2200 μH Inductor, Max SRF:0.83 MHz, 480 mA Idc, 2.5 mΩ Rdc 120V, 744
- RS Stock No.:
- 758-324
- Mfr. Part No.:
- 7447480222
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP839.98
(exc. VAT)
PHP940.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP83.998 | PHP839.98 | - |
| 100 - 490 | PHP73.947 | PHP739.47 | 11% |
| 500 - 990 | PHP66.387 | PHP663.87 | 20% |
| 1000 + | PHP50.067 | PHP500.67 | 40% |
*price indicative
- RS Stock No.:
- 758-324
- Mfr. Part No.:
- 7447480222
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 2200μH | |
| Maximum DC Current | 480mA | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 2.5mΩ | |
| Automotive Standard | No | |
| Diameter | 10.5mm | |
| Height | 14.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Voltage | 120V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Self Resonant Frequency | 0.83MHz | |
| Inductance Tolerance | ±5 % | |
| Depth | 10.5mm | |
| Termination Style | Through Hole | |
| Series | 744 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 2200μH | ||
Maximum DC Current 480mA | ||
Mount Type Through Hole | ||
Maximum DC Resistance 2.5mΩ | ||
Automotive Standard No | ||
Diameter 10.5mm | ||
Height 14.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Voltage 120V | ||
Maximum Operating Temperature 125°C | ||
Maximum Self Resonant Frequency 0.83MHz | ||
Inductance Tolerance ±5 % | ||
Depth 10.5mm | ||
Termination Style Through Hole | ||
Series 744 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor is a robust inductive solution suitable for general electronic applications, designed to provide reliable electrical performance across a range of environments and conditions.
Inductance Value of 2200 μH ensures effective energy storage
Rated current reaching up to 0.48 A at ΔT = 40 K supports diverse applications
DC resistance measured at 2.5 Ω max and 2.1 Ω typical enhances efficiency
Operating temperature range from -40 °C to +125 °C allows for versatility in harsh conditions
Related links
- Wurth Elektronik 1000 μH Inductor 440 mA Idc 744
- Wurth Elektronik 2.2 μH Inductor 5.3 A Idc 744
- Wurth Elektronik 1 mH Leaded Inductor 800 mA Idc WE-TI
- Wurth Elektronik 1 mH Ferrite Radial Inductor 350 mA Idc WE-TIS
- Wurth Elektronik 6 μH Inductor 10 A Idc 744
- Wurth Elektronik 10 μH Inductor 15 A Idc 744
- Wurth Elektronik 10 μH Inductor 3 A Idc 744
- Wurth Elektronik 3 μH Inductor 10 A Idc 744
