Wurth Elektronik 1000 μH Inductor, Max SRF:1.6 MHz, 440 mA Idc, 2150 mΩ Rdc 120V, 744
- RS Stock No.:
- 758-326
- Mfr. Part No.:
- 7447728102
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP610.39
(exc. VAT)
PHP683.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP61.039 | PHP610.39 | - |
| 100 - 490 | PHP53.755 | PHP537.55 | 11% |
| 500 - 990 | PHP48.223 | PHP482.23 | 20% |
| 1000 + | PHP36.328 | PHP363.28 | 40% |
*price indicative
- RS Stock No.:
- 758-326
- Mfr. Part No.:
- 7447728102
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1000μH | |
| Product Type | Inductor | |
| Maximum DC Current | 440mA | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 2150mΩ | |
| Diameter | 8.5mm | |
| Automotive Standard | No | |
| Height | 9.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Maximum Voltage | 120V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Self Resonant Frequency | 1.6MHz | |
| Termination Style | Through Hole | |
| Depth | 8.5mm | |
| Series | 744 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1000μH | ||
Product Type Inductor | ||
Maximum DC Current 440mA | ||
Mount Type Through Hole | ||
Maximum DC Resistance 2150mΩ | ||
Diameter 8.5mm | ||
Automotive Standard No | ||
Height 9.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Maximum Voltage 120V | ||
Maximum Operating Temperature 125°C | ||
Maximum Self Resonant Frequency 1.6MHz | ||
Termination Style Through Hole | ||
Depth 8.5mm | ||
Series 744 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Wound Inductor, designed to efficiently handle electrical energy while reducing interference in electronic circuits.
Inductance rated at 1000 μH with a tolerance of ±5%
Rated current up to 0.44 A with a maximum temperature rise of 40 K
Operating temperature ranges from -40 °C to +125 °C
Moisture sensitivity level (MSL) rated at 1
Related links
- Wurth Elektronik 2200 μH Inductor 480 mA Idc 744
- Wurth Elektronik 2.2 μH Inductor 5.3 A Idc 744
- Wurth Elektronik 470 μH Leaded Inductor 680 mA Idc WE-TIS
- Wurth Elektronik 2.2 mH Ferrite Leaded Inductor 210 mA Idc WE-TI
- Wurth Elektronik 470 μH Ferrite Leaded Inductor 1 A Idc WE-TIF
- Bourns 680 μH Ferrite Leaded Inductor Q:20 1.6 Ω Rdc, RLB
- TDK 1 mH Ferrite Leaded Inductor Q:50 14 Ω Rdc, BC
- Bourns 1 mH Ferrite DR Radial Inductor Q:40 1.3 Ω Rdc, RLB
