Wurth Elektronik 10 μH Inductor, Max SRF:40 MHz, 15 A Idc, 5.7 mΩ Rdc, 744

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP577.20

(exc. VAT)

PHP646.46

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 30 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
2 - 18PHP288.60PHP577.20
20 - 98PHP254.02PHP508.04
100 - 198PHP228.205PHP456.41
200 +PHP171.96PHP343.92

*price indicative

Packaging Options:
RS Stock No.:
758-323
Mfr. Part No.:
7847132100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Inductor

Maximum DC Current

15A

Mount Type

Through Hole

Maximum DC Resistance

5.7mΩ

Diameter

16mm

Automotive Standard

No

Height

16mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Self Resonant Frequency

40MHz

Maximum Operating Temperature

150°C

Inductance Tolerance

±25 %

Length

30.8mm

Termination Style

Through Hole

Lead Pitch

29.2mm

Depth

16mm

Series

744

COO (Country of Origin):
BG
The Wurth Elektronik Rod Core Inductor is a highly efficient component designed for use in general electronic equipment. It provides reliable inductance for various applications requiring stable electrical properties.

Inductance Value of 10 μH at 10 kHz/5 mA with a tolerance of ±25%

Rated current of 15 A typically at ΔT = 40 K for optimal performance

Saturation current rated at 56 A, ensuring minimal loss of inductance

Low DC resistance of 5.7 mΩ at 20 °C enhances efficiency and minimizes heat generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy