Wurth Elektronik 10 μH Inductor, Max SRF:90 MHz, 3 A Idc, 33 mΩ Rdc, 744
- RS Stock No.:
- 758-320
- Mfr. Part No.:
- 7847111100
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP796.50
(exc. VAT)
PHP892.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 495 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | PHP159.30 | PHP796.50 | - |
| 50 - 245 | PHP140.274 | PHP701.37 | 11% |
| 250 - 495 | PHP125.904 | PHP629.52 | 20% |
| 500 + | PHP94.934 | PHP474.67 | 40% |
*price indicative
- RS Stock No.:
- 758-320
- Mfr. Part No.:
- 7847111100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Inductor | |
| Maximum DC Current | 3A | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 33mΩ | |
| Diameter | 5.2mm | |
| Automotive Standard | No | |
| Height | 5.2mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Self Resonant Frequency | 90MHz | |
| Inductance Tolerance | ±25 % | |
| Maximum Operating Temperature | 150°C | |
| Length | 18.5mm | |
| Termination Style | Through Hole | |
| Lead Pitch | 13.5mm | |
| Depth | 5.2mm | |
| Series | 744 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Inductor | ||
Maximum DC Current 3A | ||
Mount Type Through Hole | ||
Maximum DC Resistance 33mΩ | ||
Diameter 5.2mm | ||
Automotive Standard No | ||
Height 5.2mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Self Resonant Frequency 90MHz | ||
Inductance Tolerance ±25 % | ||
Maximum Operating Temperature 150°C | ||
Length 18.5mm | ||
Termination Style Through Hole | ||
Lead Pitch 13.5mm | ||
Depth 5.2mm | ||
Series 744 | ||
- COO (Country of Origin):
- BG
The Wurth Elektronik Rod Core Inductor is designed for various electronic applications. Its primary function is to offer reliable inductance under specified electrical conditions, ensuring optimal performance in circuit designs.
Inductance Value of 10 μH with ±25% tolerance at 10 kHz/5 mA
Rated current typically reaches 3 A with a temperature rise of 40 K
Saturation current limit set at a practical level of 7 A
Low DC resistance of 33 mΩ for effective performance
Related links
- TDK 40 μH Ferrite VHF Inductor 2 A Idc B82111E
- Wurth Elektronik 10 μH Inductor 15 A Idc 744
- Wurth Elektronik 6 μH Inductor 10 A Idc 744
- Wurth Elektronik 3 μH Inductor 10 A Idc 744
- Wurth Elektronik 47 μH Ferrite Leaded Inductor 3 A Idc WE-TIS
- Wurth Elektronik 22 μH Leaded Inductor 3 A Idc WE-TI
- Murata Power Solutions 68 μH Leaded Inductor Q:90 280 mΩ Rdc, 2200R
- Wurth Elektronik 2.2 μH Inductor 5.3 A Idc 744
