Wurth Elektronik 6 μH Inductor, Max SRF:80 MHz, 10 A Idc, 6.5 mΩ Rdc, 744

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP890.69

(exc. VAT)

PHP997.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
5 - 45PHP178.138PHP890.69
50 - 245PHP156.746PHP783.73
250 - 495PHP140.702PHP703.51
500 +PHP106.218PHP531.09

*price indicative

Packaging Options:
RS Stock No.:
758-322
Mfr. Part No.:
7847131060
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6μH

Product Type

Inductor

Maximum DC Current

10A

Mount Type

Through Hole

Maximum DC Resistance

6.5mΩ

Diameter

8.6mm

Automotive Standard

No

Height

8.6mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

150°C

Inductance Tolerance

±25 %

Maximum Self Resonant Frequency

80MHz

Termination Style

Through Hole

Lead Pitch

18mm

Depth

8.6mm

Length

25.7mm

Series

744

COO (Country of Origin):
BG
The Wurth Elektronik Rod Core Inductor is designed for efficient electromagnetic interference suppression and energy storage in general electronic applications.

Inductance Value of 6 μH for effective energy storage

Rated current capacity of 10 A, ensuring reliable performance

Saturation current rating at 19 A, providing operational reliability

DC resistance of 6.5 mΩ, allowing for low energy loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy