Wurth Elektronik 1 mH Leaded Inductor, Max SRF:1.1 MHz, 800 mA Idc, 1.15 Ω Rdc 120V, WE-TI
- RS Stock No.:
- 296-203
- Mfr. Part No.:
- 7447480102
- Manufacturer:
- Wurth Elektronik
Add 50 more to save PHP331.60
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP657.50
(exc. VAT)
PHP736.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 165 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | PHP131.50 | PHP657.50 | - |
| 50 - 95 | PHP124.868 | PHP624.34 | PHP331.60 |
| 100 - 495 | PHP115.774 | PHP578.87 | PHP1,572.60 |
| 500 - 995 | PHP106.488 | PHP532.44 | PHP12,506.00 |
| 1000 + | PHP102.512 | PHP512.56 | PHP28,988.00 |
*price indicative
- RS Stock No.:
- 296-203
- Mfr. Part No.:
- 7447480102
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 800mA | |
| Mount Type | Through Hole | |
| Test Frequency | 10kHz | |
| Maximum DC Resistance | 1.15Ω | |
| Automotive Standard | No | |
| Diameter | 10.5mm | |
| Lead Diameter | 700μm | |
| Height | 14.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Voltage | 120V | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Maximum Self Resonant Frequency | 1.1MHz | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B) | |
| Length | 14.5mm | |
| Termination Style | Radial Lead | |
| Lead Pitch | 5mm | |
| Series | WE-TI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 1mH | ||
Maximum DC Current 800mA | ||
Mount Type Through Hole | ||
Test Frequency 10kHz | ||
Maximum DC Resistance 1.15Ω | ||
Automotive Standard No | ||
Diameter 10.5mm | ||
Lead Diameter 700μm | ||
Height 14.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Voltage 120V | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Maximum Self Resonant Frequency 1.1MHz | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B) | ||
Length 14.5mm | ||
Termination Style Radial Lead | ||
Lead Pitch 5mm | ||
Series WE-TI | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1 mH Leaded Inductor 460 mA Idc WE-TIS
- Wurth Elektronik 2.2 mH Leaded Inductor 290 mA Idc WE-TI
- Wurth Elektronik 1 mH Wirewound Radial Inductor 800 mA Idc 76874801
- Wurth Elektronik 1 mH Leaded Inductor 500 mA Idc WE-TI HV
- Wurth Elektronik 100 μH Ferrite Leaded Inductor 1.5 A Idc WE-TI
- Wurth Elektronik 220 μH Leaded Inductor 1.2 A Idc WE-TI
- Wurth Elektronik 470 μH Leaded Inductor 1.15 A Idc WE-TI
- Wurth Elektronik 2.2 μH Leaded Inductor 6.3 A Idc WE-TI
