Wurth Elektronik 2.2 μH Leaded Inductor, Max SRF:65 MHz, 6.3 A Idc, 0.02 Ω Rdc 120V, WE-TI

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP630.00

(exc. VAT)

PHP705.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP63.00PHP630.00-
100 - 240PHP59.831PHP598.315%
250 - 490PHP55.414PHP554.1412%
500 - 990PHP50.996PHP509.9619%
1000 +PHP49.172PHP491.7221%

*price indicative

RS Stock No.:
296-336
Distrelec Article No.:
304-30-054
Mfr. Part No.:
7447462022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Leaded Inductor

Maximum DC Current

6.3A

Mount Type

Through Hole

Test Frequency

100kHz

Maximum DC Resistance

0.02Ω

Packaging

Bag and Carton

Diameter

6mm

Lead Diameter

500μm

Automotive Standard

No

Height

8.5mm

Minimum Operating Temperature

-40°C

Maximum Self Resonant Frequency

65MHz

Maximum Voltage

120V

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Termination Style

Radial Lead

Lead Pitch

2.5mm

Length

8.5mm

Standards/Approvals

2006, 863, EU&2015, Halogen Free IEC 61249-2-21, RoHS 2011, Halogen Free JEDEC JS709B, REACH EC1907

Series

WE-TI

COO (Country of Origin):
CN
The Wurth Elektronik Radial Leaded Wire Wound Inductor through-hole inductor features high saturation core material in a small size. It supports a maximum current of up to 8.5 A, with custom designs available on request.

Signal filtering

Switches, switching power supply for small and medium voltage

Power supply filter

EMI filter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy