Wurth Elektronik 150 μH Leaded Inductor, Max SRF:3.5 MHz, 2 A Idc, 0.18 Ω Rdc 120V, WE-TI
- RS Stock No.:
- 296-338
- Distrelec Article No.:
- 304-37-747
- Mfr. Part No.:
- 7447480151
- Manufacturer:
- Wurth Elektronik
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP657.50
(exc. VAT)
PHP736.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 300 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | PHP131.50 | PHP657.50 | - |
| 50 - 95 | PHP124.868 | PHP624.34 | 5% |
| 100 - 495 | PHP115.774 | PHP578.87 | 11% |
| 500 - 995 | PHP106.488 | PHP532.44 | 19% |
| 1000 + | PHP102.512 | PHP512.56 | 22% |
*price indicative
- RS Stock No.:
- 296-338
- Distrelec Article No.:
- 304-37-747
- Mfr. Part No.:
- 7447480151
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 150μH | |
| Maximum DC Current | 2A | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 0.18Ω | |
| Test Frequency | 100kHz | |
| Lead Diameter | 700μm | |
| Diameter | 10.5mm | |
| Automotive Standard | No | |
| Height | 14.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Voltage | 120V | |
| Inductance Tolerance | ±10 % | |
| Maximum Self Resonant Frequency | 3.5MHz | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 5mm | |
| Length | 14.5mm | |
| Termination Style | Radial Lead | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863)REACH (EC)1907/2006)Halogen Free (JEDEC JS709B, IEC 61249-2-21) | |
| Series | WE-TI | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 150μH | ||
Maximum DC Current 2A | ||
Mount Type Through Hole | ||
Maximum DC Resistance 0.18Ω | ||
Test Frequency 100kHz | ||
Lead Diameter 700μm | ||
Diameter 10.5mm | ||
Automotive Standard No | ||
Height 14.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Voltage 120V | ||
Inductance Tolerance ±10 % | ||
Maximum Self Resonant Frequency 3.5MHz | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 5mm | ||
Length 14.5mm | ||
Termination Style Radial Lead | ||
Standards/Approvals RoHS (2011/65/EU&2015/863)REACH (EC)1907/2006)Halogen Free (JEDEC JS709B, IEC 61249-2-21) | ||
Series WE-TI | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 100 μH Ferrite Leaded Inductor 1.5 A Idc WE-TI
- Wurth Elektronik 220 μH Leaded Inductor 1.2 A Idc WE-TI
- Wurth Elektronik 470 μH Leaded Inductor 1.15 A Idc WE-TI
- Wurth Elektronik 2.2 μH Leaded Inductor 6.3 A Idc WE-TI
- Wurth Elektronik 100 μH Leaded Inductor 2.4 A Idc WE-TI
- Wurth Elektronik 1 mH Leaded Inductor 800 mA Idc WE-TI
- Bourns 100 μH Ferrite Leaded Inductor Q:30 280 mΩ Rdc, RLB
- TDK 100 μH Ferrite Leaded Inductor Q:50 700 mΩ Rdc, LBC
