Subtotal (1 unit) PHP79,589.59(exc. VAT)PHP79,589.59/unit | | Touch Screen | 18.5in | TFT LCD Display | HDMI | - | - | 1920 x 1080 pixel | 408.96 X 230.04 mm | - | Pcap | LCD | 11V | - | 13V | -30°C | 80°C | 28.5mm | 271.18mm | UKCA | 446.05mm | - | - | 850cd/m² |
|
Subtotal (1 unit) PHP25,139.81(exc. VAT)PHP25,139.81/unit | | Touch Screen | 9in | TFT LCD Display | USB | - | - | 1024 x 600 pixel | 196.61 X 114.15 mm | - | Pcap | LCD | 11V | - | 13V | 0°C | 70°C | 16.97mm | 144.15mm | UKCA | 229.61mm | - | - | 850cd/m² |
|
Subtotal (1 unit) PHP57,858.16(exc. VAT)PHP57,858.16/unit | | Touch Screen | 10.4in | TFT LCD Display | HDMI | - | - | 1024 x 768 pixel | 210.43 x 157.82 mm | - | Projected Capacitive (Pcap) | LED | 10V | - | 12V | -30°C | 80°C | 157.82mm | 175.8mm | REACH, RoHS | 238.6mm | - | - | 800cd/m² |
|
Subtotal (1 unit) PHP27,732.16(exc. VAT)PHP27,732.16/unit | | - | 10.1in | TFT LCD Display | HDMI | 770mA | - | 1280 x 800 pixel | 216.96 x 135.6 mm | - | - | LED | 10V | - | 12V | -30°C | 80°C | 135.6mm | 149.1mm | REACH, RoHS | 229.46mm | - | - | 1400cd/m² |
|
Subtotal (1 unit) PHP55,405.45(exc. VAT)PHP55,405.45/unit | | Touch Screen | 12.1in | TFT LCD Display | HDMI | - | - | 1280 x 800 pixel | 261.12 x 163.2 mm | - | - | LED | 10V | - | 12V | -30°C | 80°C | 163.2mm | 184mm | REACH, RoHS | 238.6mm | - | - | 600cd/m² |
|
Subtotal (1 unit) PHP62,993.55(exc. VAT)PHP62,993.55/unit | | Touch Screen | 21.5in | TFT LCD Display | HDMI | - | - | 1920 x 1080 pixel | 476.06 X 267.79 mm | - | Pcap | LCD | 11V | - | 13V | -10°C | 60°C | 29.5mm | 312.11mm | UKCA | 520.64mm | - | - | 450cd/m² |
|
Subtotal (1 unit) PHP34,142.43(exc. VAT)PHP34,142.43/unit | | - | 11.6in | TFT LCD Display | HDMI | - | - | 1920 x 1080 pixel | 256.32 X 144.18 mm | - | - | LCD | 11V | - | 13V | -20°C | 70°C | 25.35mm | 174.98mm | UKCA | 287.12mm | - | - | 1300cd/m² |
|
Subtotal (1 unit) PHP78,612.30(exc. VAT)PHP78,612.30/unit | | Touch Screen | 15.6in | TFT LCD Display | HDMI | 1.5A | - | 1920 x 1080 pixel | 344.16 x 193.59 mm | - | Projected Capacitive (Pcap) | LED | 11V | - | 12V | -20°C | 70°C | 193.59mm | 249mm | REACH, RoHS | 396mm | - | - | 850cd/m² |
|
Subtotal (1 unit) PHP76,187.29(exc. VAT)PHP76,187.29/unit | | Touch Screen | 12.1in | TFT LCD Display | HDMI | - | - | 1280 x 800 pixel | 261.12 x 163.2 mm | - | Projected Capacitive | LED | 10V | - | 12V | -30°C | 80°C | 163.2mm | 200.32mm | REACH, RoHS | 298.24mm | - | - | 500cd/m² |
|
Subtotal (1 unit) PHP49,066.99(exc. VAT)PHP49,066.99/unit | | Touch Screen | 12.1in | LCD Colour Display | HDMI | - | - | 1024 x 768 pixel | 245.76 x 184.32 | - | Pcap | Dimmable | 11V | - | 12V | -30°C | 80°C | 26mm | 222mm | UKCA | 289.47mm | - | - | 1400cd/m² |
|
Subtotal (1 unit) PHP34,400.47(exc. VAT)PHP34,400.47/unit | | Touch Screen | 15.6in | TFT LCD Display | HDMI | - | - | 1920 x 1080 pixel | 344.16 x 193.59 mm | - | - | LED | 11V | - | 12V | -20°C | 70°C | 193.59mm | 221.9mm | RoHS, REACH | 360mm | - | - | 1000cd/m² |
|
Subtotal (1 unit) PHP35,813.89(exc. VAT)PHP35,813.89/unit | | Touch Screen | 13.3in | TFT LCD Display | HDMI | - | - | 1920 x 1080 pixel | 293.76 X 165.24 mm | - | Pcap | LCD | 11V | - | 13V | -20°C | 70°C | 25.55mm | 195.88mm | UKCA | 324.27mm | - | - | 850cd/m² |
|
Subtotal (1 unit) PHP24,533.50(exc. VAT)PHP24,533.50/unit | | - | 11.6in | TFT LCD Display | HDMI | - | - | 1920 x 1080 pixel | 256.32 X 144.18 mm | - | - | LCD | 11V | - | 13V | -20°C | 70°C | 22mm | 164.42mm | UKCA | 267.72mm | - | - | 1500cd/m² |
|
Subtotal (1 unit) PHP11,970.01(exc. VAT)PHP11,970.01/unit | | Touch Screen | 4.3in | TFT LCD Display | HDMI | 405mA | - | 800 x 480 pixel | 95.04 x 53.86 mm | - | - | LED | 4.5V | - | 5V | -30°C | 70°C | 53.86mm | 67.2mm | RoHS, REACH | 105.5mm | - | - | 1100cd/m² |
|
Subtotal (1 unit) PHP13,708.71(exc. VAT)PHP13,708.71/unit | | - | 7in | TFT LCD Display | USB | - | - | 1024 x 600 pixel | 154.21 X 85.92 mm | - | - | LCD | 11V | - | 13V | 0°C | 70°C | 11.9mm | 100mm | UKCA | 164.9mm | - | - | 700cd/m² |
|
Subtotal (1 unit) PHP45,911.12(exc. VAT)PHP45,911.12/unit | | Touch Screen | 15.6in | TFT LCD Display | HDMI | - | - | 1920 x 1080 pixel | 360 x 212.3 x 23.56 mm | - | Resistive | LCD | - | - | 12V | -20°C | 70°C | - | - | RoHS, UKCA, REACH | - | - | - | 800cd/m² |
|
Subtotal (1 unit) PHP1,238.41(exc. VAT)PHP1,238.41/unit | | - | 0.96in | LCD Colour Display | SCL, RES, SPI, LED, GND, SDA | 2mA | - | 80 x 160 pixel | 11 x 22 mm | - | - | LED | 3V | - | 3V | -20°C | 70°C | 21.69mm | 27.95mm | No | 13.5mm | - | - | 400cd/m² |
|
Subtotal (1 unit) PHP20,467.37(exc. VAT)PHP20,467.37/unit | | - | 7in | TFT LCD Display | USB | - | - | 1024 x 600 pixel | 154.21 X 85.92 mm | - | - | LCD | 11V | - | 13V | 0°C | 70°C | 14.45mm | 117mm | UKCA | 182.6mm | - | - | 600cd/m² |
|
Subtotal (1 unit) PHP26,611.70(exc. VAT)PHP26,611.70/unit | | Touch Screen | 10.1in | TFT LCD Display | USB | - | - | 1024 x 600 pixel | 222.72 X 125.28 mm | - | Pcap | LCD | 11V | - | 13V | 0°C | 70°C | 14.7mm | 163.48mm | UKCA | 260.92mm | - | - | 550cd/m² |
|
Subtotal (1 unit) PHP17,511.50(exc. VAT)PHP17,511.50/unit | | Touch Screen | 7in | TFT LCD Display | HDMI | 610mA | - | 1024 x 600 pixel | 154.21 x 85.92 mm | - | - | LED | 10V | - | 12V | -20°C | 70°C | 85.92mm | 104mm | RoHS, REACH | 165mm | - | - | 1600cd/m² |