RS PRO TFT LCD Display Touch Screen, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 712-665
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP20,467.37
(exc. VAT)
PHP22,923.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP20,467.37 |
| 5 + | PHP19,853.03 |
*price indicative
- RS Stock No.:
- 712-665
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diagonal Display Size | 7in | |
| Product Type | TFT LCD Display | |
| Interface Type | USB Type C | |
| Screen Resolution | 1024 x 600 pixel | |
| Current | 980mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.21 x 85.92 mm | |
| Touch Screen Type | Pcap | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 182.6mm | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Depth | 14.45mm | |
| Height | 117mm | |
| Brightness | 600cd/m² | |
| Contrast Ratio | 600:1 | |
| Power Supply Included | Yes | |
| Aspect Ratio | 16:9 | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diagonal Display Size 7in | ||
Product Type TFT LCD Display | ||
Interface Type USB Type C | ||
Screen Resolution 1024 x 600 pixel | ||
Current 980mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.21 x 85.92 mm | ||
Touch Screen Type Pcap | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 182.6mm | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Depth 14.45mm | ||
Height 117mm | ||
Brightness 600cd/m² | ||
Contrast Ratio 600:1 | ||
Power Supply Included Yes | ||
Aspect Ratio 16:9 | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- TW
RS PRO 7 in TFT LCD Display, 1024 x 600 Pixel
The RS PRO 7 in TFT LCD Display is designed for high-quality Visual output in industrial applications. With a resolution of 1024 x 600 pixels, it provides clear and vibrant images, making it Ideal for use in environments where precise display is crucial. The integrated touchscreen functionality enhances user interaction, offering a seamless Interface for various applications.
Features and Benefits
Aspect Ratio 16:9: Offers a widescreen view for enhanced Visual experience.
Brightness 600 cd/m²: Ensures clear visibility even in bright environments.
Contrast Ratio 600:1: Provides Sharp and distinct image quality.
Touchscreen: Allows for intuitive user interaction with Pcap technology.
USB Type C Interface: Facilitates easy connectivity and power supply.
Wide Operating Temperature Range: Suitable for use between 0 °C and 70 °C.
REACH, RoHS, UKCA Approved: Complies with key safety and environmental standards.
Brightness 600 cd/m²: Ensures clear visibility even in bright environments.
Contrast Ratio 600:1: Provides Sharp and distinct image quality.
Touchscreen: Allows for intuitive user interaction with Pcap technology.
USB Type C Interface: Facilitates easy connectivity and power supply.
Wide Operating Temperature Range: Suitable for use between 0 °C and 70 °C.
REACH, RoHS, UKCA Approved: Complies with key safety and environmental standards.
Applications
Industrial control panels
Automated kiosks
Medical equipment displays
Retail point-of-sale systems
Automated kiosks
Medical equipment displays
Retail point-of-sale systems
Additional Information
Power supply included for immediate setup and use.
Viewing area dimensions of 154.21 x 85.92 mm for optimal display size.
Viewing area dimensions of 154.21 x 85.92 mm for optimal display size.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- Riverdi RVT70HSBFWN00 TFT LCD Display 1024 x 600 pixel
- Riverdi RVT70HSBNWN00 TFT LCD Display 1024 x 600 pixel
