RS PRO TFT LCD Display Touch Screen, 10.1 in, 1024 x 600 pixel

Subtotal (1 unit)*

PHP26,611.70

(exc. VAT)

PHP29,805.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,611.70

*price indicative

RS Stock No.:
712-672
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diagonal Display Size

10.1in

Product Type

TFT LCD Display

Interface Type

USB Type C

Screen Resolution

1024 x 600 pixel

Current

1.07A

Touch Screen

Yes

Viewing Area Dimensions

222.72 x 125.28 mm

Touch Screen Type

Pcap

Backlight Type

LCD

Minimum Supply Voltage

11V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

163.48mm

Standards/Approvals

REACH, RoHS, UKCA

Depth

14.7mm

Width

260.92mm

Brightness

550cd/m²

Aspect Ratio

16:9

Contrast Ratio

1000:1

Power Supply Included

Yes

Display Type

TFT LCD

COO (Country of Origin):
TW

RS PRO 10.1 in TFT LCD Display


The RS PRO 10.1 in TFT LCD Display is designed for high-quality Visual output in industrial applications. Featuring a touchscreen interface, this display is Ideal for environments where interaction and clarity are paramount. Its robust design ensures reliable performance across a range of temperatures.

Features and Benefits


Touchscreen: Enables interactive use with a Pcap interface.
Brightness: 550 cd/m² for clear visibility in various lighting conditions.
Contrast Ratio: 1000:1 for Sharp and vivid image quality.
Interface Type: USB Type C for easy connectivity.
Power Supply Included: Ready to use with included power supply.
Operating Temperature Range: 0 °C to 70 °C for versatile application.
Resolution: 1024 x 600 pixels for detailed display output.

Applications


Industrial control panels
Kiosks and interactive displays
Automated systems

Additional Information


Standards Approvals: Compliant with REACH, RoHS, UKCA standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy