RS PRO TFT LCD Display Touch Screen, 9 in, 1024 x 600 pixel

Subtotal (1 unit)*

PHP25,139.81

(exc. VAT)

PHP28,156.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,139.81

*price indicative

RS Stock No.:
712-670
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

TFT LCD Display

Diagonal Display Size

9in

Interface Type

USB Type C

Current

1.13A

Screen Resolution

1024 x 600 pixel

Touch Screen

Yes

Viewing Area Dimensions

196.61 x 114.15 mm

Touch Screen Type

Pcap

Backlight Type

LCD

Minimum Supply Voltage

11V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Depth

16.97mm

Height

144.15mm

Standards/Approvals

REACH, RoHS, UKCA

Width

229.61mm

Brightness

850cd/m²

Aspect Ratio

16:9

Power Supply Included

Yes

Contrast Ratio

600:1

Display Type

TFT LCD

COO (Country of Origin):
TW

RS PRO 9 Inch TFT LCD Display USB Type C


The RS PRO 9 Inch TFT LCD Display is designed for high-quality Visual output with a touchscreen interface. Ideal for industrial applications, this display offers a clear and vibrant viewing experience, enhancing user interaction and productivity.

Features and Benefits


Aspect Ratio 16:9: Provides a widescreen format for better Visual clarity.
Brightness 850 cd/m²: Ensures visibility in various lighting conditions.
Contrast Ratio 600:1: Delivers Sharp and detailed images.
Touchscreen: Allows for intuitive interaction with the display.
USB Type C Interface: Simplifies connectivity and power supply.
Wide Operating Temperature Range: Suitable for diverse environments from 0 °C to 70 °C.
Power Supply Included: Ready to use with no additional components required.

Applications


Industrial control systems
Kiosk displays
Embedded systems

Additional Information


Standards Approvals: Complies with REACH, RoHS, and UKCA standards.
Viewing Area Dimensions: 196.61 x 114.15 mm for optimal display size.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy