RS PRO TFT LCD Display Touch Screen, 15 in, 1024 x 768 pixel
- RS Stock No.:
- 712-659
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP53,059.05
(exc. VAT)
PHP59,426.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,059.05 |
*price indicative
- RS Stock No.:
- 712-659
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diagonal Display Size | 15in | |
| Product Type | TFT LCD Display | |
| Interface Type | HDMI | |
| Current | 2.05mA | |
| Screen Resolution | 1024 x 768 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 304.1 x 228.1 mm | |
| Touch Screen Type | Pcap | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 13V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 27.29mm | |
| Width | 341.1mm | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Height | 265.1mm | |
| Brightness | 1350cd/m² | |
| Series | RS Pro | |
| Power Supply Included | Yes | |
| Display Type | TFT LCD | |
| Aspect Ratio | 4:3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diagonal Display Size 15in | ||
Product Type TFT LCD Display | ||
Interface Type HDMI | ||
Current 2.05mA | ||
Screen Resolution 1024 x 768 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 304.1 x 228.1 mm | ||
Touch Screen Type Pcap | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 13V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 27.29mm | ||
Width 341.1mm | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Height 265.1mm | ||
Brightness 1350cd/m² | ||
Series RS Pro | ||
Power Supply Included Yes | ||
Display Type TFT LCD | ||
Aspect Ratio 4:3 | ||
- COO (Country of Origin):
- TW
RS PRO 15 in TFT LCD Display
The RS PRO 15 in TFT LCD Display is a high-performance screen designed for industrial applications. With a robust design and Advanced features, it is Ideal for environments requiring reliable and clear Visual output. The display offers a touchscreen interface, enhancing user interaction and efficiency.
Features and Benefits
Aspect Ratio 4:3: Provides a traditional display format suitable for various applications.
Brightness 1350 cd/m²: Ensures visibility in bright environments.
Contrast Ratio 2500:1: Delivers Sharp and clear images with excellent depth.
Touchscreen: Allows for intuitive and easy user interaction.
HDMI Interface: Facilitates easy connectivity with modern devices.
Wide Operating Temperature Range: Operates effectively from -20 °C to 70 °C, suitable for diverse environments.
Power Supply Included: Ready to use with included power supply.
Brightness 1350 cd/m²: Ensures visibility in bright environments.
Contrast Ratio 2500:1: Delivers Sharp and clear images with excellent depth.
Touchscreen: Allows for intuitive and easy user interaction.
HDMI Interface: Facilitates easy connectivity with modern devices.
Wide Operating Temperature Range: Operates effectively from -20 °C to 70 °C, suitable for diverse environments.
Power Supply Included: Ready to use with included power supply.
Applications
Industrial control systems
Kiosks and interactive displays
Manufacturing process monitoring
Kiosks and interactive displays
Manufacturing process monitoring
Additional Information
Complies with REACH, RoHS, and UKCA standards ensuring safety and environmental considerations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO TFT LCD Display Touch Screen 1024 x 768 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 768 pixel
- RS PRO TFT LCD Display 1024 x 768 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 768 pixel
- RS PRO TFT LCD Display Touch Screen 1280 x 800 pixel
