RS PRO TFT LCD Display, 8 in, 1024 x 768 pixel
- RS Stock No.:
- 712-666
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP17,268.42
(exc. VAT)
PHP19,340.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP17,268.42 |
| 5 + | PHP16,750.73 |
*price indicative
- RS Stock No.:
- 712-666
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diagonal Display Size | 8in | |
| Product Type | TFT LCD Display | |
| Interface Type | USB Type C | |
| Screen Resolution | 1024 x 768 pixel | |
| Current | 920mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 162.05 x 121.54 mm | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 183mm | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Height | 141mm | |
| Depth | 13.95mm | |
| Brightness | 600cd/m² | |
| Display Type | TFT LCD | |
| Contrast Ratio | 800:1 | |
| Power Supply Included | Yes | |
| Aspect Ratio | 16:9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diagonal Display Size 8in | ||
Product Type TFT LCD Display | ||
Interface Type USB Type C | ||
Screen Resolution 1024 x 768 pixel | ||
Current 920mA | ||
Touch Screen No | ||
Viewing Area Dimensions 162.05 x 121.54 mm | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 183mm | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Height 141mm | ||
Depth 13.95mm | ||
Brightness 600cd/m² | ||
Display Type TFT LCD | ||
Contrast Ratio 800:1 | ||
Power Supply Included Yes | ||
Aspect Ratio 16:9 | ||
- COO (Country of Origin):
- TW
RS PRO 8 Inch TFT LCD Display
The RS PRO 8 Inch TFT LCD Display is designed to deliver high-quality Visual performance for industrial applications. With a screen resolution of 1024 x 768 pixels, it offers clear and detailed images, making it Ideal for environments where precision is crucial. Its robust design ensures reliability in a range of operating conditions.
Features and Benefits
Aspect Ratio 16:9: Provides a wide viewing experience suitable for various applications.
Brightness 600 cd/m²: Ensures visibility in different lighting conditions.
Contrast Ratio 800:1: Offers clear differentiation between light and dark areas.
USB Type C Interface: Allows for easy connectivity and integration.
Operating Temperature Range 0 °C to 70 °C: Suitable for diverse environmental conditions.
Power Supply Included: Ready to use with no additional components needed.
REACH, RoHS, UKCA Compliant: Meets essential safety and environmental standards.
Brightness 600 cd/m²: Ensures visibility in different lighting conditions.
Contrast Ratio 800:1: Offers clear differentiation between light and dark areas.
USB Type C Interface: Allows for easy connectivity and integration.
Operating Temperature Range 0 °C to 70 °C: Suitable for diverse environmental conditions.
Power Supply Included: Ready to use with no additional components needed.
REACH, RoHS, UKCA Compliant: Meets essential safety and environmental standards.
Applications
Industrial control systems
Digital signage
Medical equipment displays
Digital signage
Medical equipment displays
Additional Information
Viewing Area Dimensions: 162.05 x 121.54 mm
Depth: 13.95 mm
Height: 141 mm
Width: 183 mm
Maximum Supply Voltage: 5.5 V
Minimum Supply Voltage: 11 V
Current: 920 mA
Depth: 13.95 mm
Height: 141 mm
Width: 183 mm
Maximum Supply Voltage: 5.5 V
Minimum Supply Voltage: 11 V
Current: 920 mA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO TFT LCD Display Touch Screen 1024 x 768 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 768 pixel
- RS PRO TFT LCD Display 1024 x 768 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 768 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
