RS PRO TFT LCD Display Touch Screen, 18.5 in, 1920 x 1080 pixel

Subtotal (1 unit)*

PHP79,589.59

(exc. VAT)

PHP89,140.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP79,589.59

*price indicative

RS Stock No.:
712-661
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

TFT LCD Display

Diagonal Display Size

18.5in

Interface Type

HDMI

Current

2.78mA

Screen Resolution

1920 x 1080 pixel

Touch Screen

Yes

Viewing Area Dimensions

408.96 x 230.04 mm

Touch Screen Type

Pcap

Backlight Type

LCD

Minimum Supply Voltage

11V

Maximum Supply Voltage

13V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

271.18mm

Depth

28.5mm

Standards/Approvals

REACH, RoHS, UKCA

Width

446.05mm

Brightness

850cd/m²

Power Supply Included

Yes

Contrast Ratio

1000:1

Aspect Ratio

16:9

Display Type

TFT LCD

COO (Country of Origin):
TW

RS PRO 18.5 in TFT LCD Display


The RS PRO 18.5 in TFT LCD Display is designed for high-performance Visual applications, offering a full HD resolution of 1920 x 1080 pixels. This display is Ideal for industrial environments where clarity and durability are essential. With a robust design and a wide operating temperature range, it ensures reliable performance in demanding conditions.

Features and Benefits


Touchscreen: Enables intuitive interaction with a Pcap touchscreen.
Brightness: Provides clear visibility with 850 cd/m² brightness.
Contrast Ratio: Delivers Sharp images with a 1000:1 contrast ratio.
Interface Type: Supports HDMI for easy connectivity.
Operating Temperature Range: Functions reliably from -30 °C to 80 °C.
Power Supply: Comes with an included power supply for convenience.
Standards Compliance: Meets REACH, RoHS, and UKCA standards for safety and environmental compliance.

Applications


Industrial control systems
Digital signage
Kiosks
Medical equipment

Additional Information


Viewing Area Dimensions: 408.96 x 230.04 mm
Supply Voltage Range: 11 V to 13 V
Depth: 28.5 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy