Riverdi RVT156HKBFWCA0-B TFT LCD Display Touch Screen, 15.6 in, 1920 x 1080 pixel

This image is representative of the product range

Subtotal (1 unit)*

PHP38,219.49

(exc. VAT)

PHP42,805.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,219.49

*price indicative

RS Stock No.:
723-785
Mfr. Part No.:
RVT156HKBFWCA0-B
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

15.6in

Product Type

TFT LCD Display

Interface Type

QSPI, SPI

Current

2.52A

Screen Resolution

1920 x 1080 pixel

Touch Screen

Yes

Viewing Area Dimensions

345.76 mm x 195.19 mm

Touch Screen Type

Capacitive Touch

Backlight Type

LED

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

214.4mm

Depth

25.1

Standards/Approvals

RoHS

Width

385.2mm

Brightness

850cd/m²

Contrast Ratio

1000:1

Series

RVT156HKBFW

Aspect Ratio

16:9

Display Type

TFT LCD

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy