Riverdi RVT156HKHNWC00-B TFT LCD Display Touch Screen, 15.6 in, 1920 x 1080 pixel

Subtotal (1 unit)*

PHP42,244.98

(exc. VAT)

PHP47,314.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,244.98

*price indicative

RS Stock No.:
723-790
Mfr. Part No.:
RVT156HKHNWC00-B
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

15.6in

Product Type

TFT LCD Display

Interface Type

HDMI

Current

2.64A

Screen Resolution

1920 x 1080 pixel

Touch Screen

Yes

Viewing Area Dimensions

344.16 mm x 193.59 mm

Touch Screen Type

Capacitive Touch

Backlight Type

LED

Minimum Supply Voltage

6V

Maximum Supply Voltage

27V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

385.2mm

Height

214.4mm

Standards/Approvals

RoHS

Depth

20.05

Brightness

850cd/m²

Display Type

TFT LCD

Series

RVT156HKHNW

Contrast Ratio

1000:1

Aspect Ratio

16:9

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy