Riverdi RVT156HKDNWC00-B TFT LCD Display Touch Screen, 15.6 in, 1920 x 1080 pixel

This image is representative of the product range

Subtotal (1 unit)*

PHP29,180.76

(exc. VAT)

PHP32,682.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,180.76

*price indicative

RS Stock No.:
723-780
Mfr. Part No.:
RVT156HKDNWC00-B
Manufacturer:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Product Type

TFT LCD Display

Diagonal Display Size

15.6in

Interface Type

MIPI-DSI

Screen Resolution

1920 x 1080 pixel

Current

1.5μA

Touch Screen

Yes

Viewing Area Dimensions

344.16 mm x 193.59 mm

Touch Screen Type

Capacitive Touch

Backlight Type

LED

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

15.21

Height

234.99mm

Width

385.56mm

Standards/Approvals

RoHS

Brightness

850cd/m²

Contrast Ratio

1000:1

Series

RVT156HKDNW

Aspect Ratio

16:9

Display Type

TFT LCD

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy