Riverdi RVT156HKHNWCA0-B TFT LCD Display Touch Screen, 15.6 in, 1920 x 1080 pixel
- RS Stock No.:
- 729-725
- Mfr. Part No.:
- RVT156HKHNWCA0-B
- Manufacturer:
- Riverdi
Subtotal (1 unit)*
PHP42,598.63
(exc. VAT)
PHP47,710.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,598.63 |
*price indicative
- RS Stock No.:
- 729-725
- Mfr. Part No.:
- RVT156HKHNWCA0-B
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 15.6in | |
| Product Type | TFT LCD Display | |
| Interface Type | HDMI | |
| Current | 1.09A | |
| Screen Resolution | 1920 x 1080 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 345.76 x 195.19 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 27V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS3 Compliant | |
| Width | 360.1mm | |
| Height | 212.4mm | |
| Depth | 19.95mm | |
| Brightness | 850cd/m² | |
| Contrast Ratio | 1000:1 | |
| Power Dissipation | 9.6W | |
| Display Type | TFT | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 15.6in | ||
Product Type TFT LCD Display | ||
Interface Type HDMI | ||
Current 1.09A | ||
Screen Resolution 1920 x 1080 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 345.76 x 195.19 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 27V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS3 Compliant | ||
Width 360.1mm | ||
Height 212.4mm | ||
Depth 19.95mm | ||
Brightness 850cd/m² | ||
Contrast Ratio 1000:1 | ||
Power Dissipation 9.6W | ||
Display Type TFT | ||
Power Supply Included No | ||
- COO (Country of Origin):
- PL
The Riverdi Plug and Play Display is 15.6in TFT LCD display with 1920x1080px full HD resolution.
High brightness 850 cd/m2
Full viewing angles IPS
Optical Bonding
Industrial projected capacitive touch screen
Related links
- Riverdi RVT156HKHNWC00-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKBNWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKBFWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKDNWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKBNWC00-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKDNWC00-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKHFWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
- Riverdi RVT156HKDFWCA0-B TFT LCD Display Touch Screen 1920 x 1080 pixel
