RS PRO TFT LCD Display, 18.5 in, 1920 x 1080 pixel
- RS Stock No.:
- 712-660
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP59,674.95
(exc. VAT)
PHP66,835.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,674.95 |
*price indicative
- RS Stock No.:
- 712-660
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diagonal Display Size | 18.5in | |
| Product Type | TFT LCD Display | |
| Interface Type | HDMI | |
| Screen Resolution | 1920 x 1080 pixel | |
| Current | 2.78mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 408.96 x 230.04 mm | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 13V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Depth | 23mm | |
| Height | 254.6mm | |
| Width | 430.4mm | |
| Brightness | 1000cd/m² | |
| Aspect Ratio | 16:9 | |
| Display Type | TFT LCD | |
| Power Supply Included | Yes | |
| Contrast Ratio | 1000:1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diagonal Display Size 18.5in | ||
Product Type TFT LCD Display | ||
Interface Type HDMI | ||
Screen Resolution 1920 x 1080 pixel | ||
Current 2.78mA | ||
Touch Screen No | ||
Viewing Area Dimensions 408.96 x 230.04 mm | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 13V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Depth 23mm | ||
Height 254.6mm | ||
Width 430.4mm | ||
Brightness 1000cd/m² | ||
Aspect Ratio 16:9 | ||
Display Type TFT LCD | ||
Power Supply Included Yes | ||
Contrast Ratio 1000:1 | ||
- COO (Country of Origin):
- TW
RS PRO 18.5 in TFT LCD Display
The RS PRO 18.5 in TFT LCD Display is designed for high-performance Visual applications, offering a full HD resolution of 1920 x 1080 pixels. Ideal for industrial environments, this display provides clear and vibrant images with a brightness of 1000 cd/m², ensuring visibility even in bright conditions.
Features and Benefits
Aspect Ratio 16:9: Provides a widescreen viewing experience suitable for various applications.
Brightness 1000 cd/m²: Ensures clear visibility in high ambient light environments.
Contrast Ratio 1000:1: Delivers Sharp and detailed images with excellent colour differentiation.
HDMI Interface: Allows easy connectivity with a wide range of devices.
Wide Operating Temperature Range: Operates reliably from -30 °C to 80 °C, suitable for harsh environments.
Power Supply Included: Comes with a power supply for immediate setup and use.
REACH RoHS UKCA Compliant: Meets key environmental and safety standards.
Brightness 1000 cd/m²: Ensures clear visibility in high ambient light environments.
Contrast Ratio 1000:1: Delivers Sharp and detailed images with excellent colour differentiation.
HDMI Interface: Allows easy connectivity with a wide range of devices.
Wide Operating Temperature Range: Operates reliably from -30 °C to 80 °C, suitable for harsh environments.
Power Supply Included: Comes with a power supply for immediate setup and use.
REACH RoHS UKCA Compliant: Meets key environmental and safety standards.
Applications
Industrial control panels
Digital signage
Kiosks and information displays
Digital signage
Kiosks and information displays
Additional Information
Viewing Area Dimensions: 408.96 x 230.04 mm
Depth: 23 mm
Power Supply Voltage Range: 11 V to 13 V
Non-touchscreen model
Depth: 23 mm
Power Supply Voltage Range: 11 V to 13 V
Non-touchscreen model
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display 1920 x 1080 pixel
- RS PRO TFT LCD Display 1920 x 1080 pixel
