RS PRO TFT LCD Display Touch Screen, 11.6 in, 1920 x 1080 pixel

N

Subtotal (1 unit)*

PHP34,142.43

(exc. VAT)

PHP38,239.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,142.43

*price indicative

RS Stock No.:
712-653
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

TFT LCD Display

Diagonal Display Size

11.6in

Interface Type

HDMI

Screen Resolution

1920 x 1080 pixel

Touch Screen

Yes

Viewing Area Dimensions

256.32 x 144.18 mm

Touch Screen Type

Pcap

Backlight Type

LCD

Minimum Supply Voltage

11V

Maximum Supply Voltage

13V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

287.12mm

Depth

25.35mm

Height

174.98mm

Standards/Approvals

REACH, RoHS, UKCA

Brightness

1300cd/m²

Aspect Ratio

16:9

Contrast Ratio

1000:1

Display Type

TFT LCD

Power Supply Included

Yes

COO (Country of Origin):
TW

RS PRO 11.6 in TFT LCD Display


The RS PRO 11.6 in TFT LCD Display is designed for high-performance Visual applications, offering a full HD resolution of 1920 x 1080 pixels. With a robust design and a wide operating temperature range, this display is Ideal for industrial environments where reliability and clarity are paramount.

Features and Benefits


Aspect Ratio 16:9: Provides a widescreen viewing experience suitable for various applications.
Brightness 1300 cd/m²: Ensures clear visibility even in bright ambient conditions.
Contrast Ratio 1000:1: Delivers Sharp and vivid images with excellent depth.
Touchscreen: Allows for intuitive interaction with the display.
Pcap Touchscreen Type: Offers precise touch sensitivity and durability.
HDMI Interface: Enables easy connectivity with a wide range of devices.
Operating Temperature Range -20 °C to 70 °C: Suitable for use in diverse environments.
Power Supply Included: Ready to use with no additional components required.
REACH, RoHS, UKCA Approved: Complies with key safety and environmental standards.

Applications


Industrial automation
Control panels
Kiosks and digital signage
Medical equipment

Additional Information


Viewing Area Dimensions: 256.32 x 144.18 mm
Depth: 25.35 mm
Power Supply Voltage: 11 V to 13 V

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy