RS PRO TFT LCD Display, 11.6 in, 1920 x 1080 pixel
- RS Stock No.:
- 712-651
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP24,533.50
(exc. VAT)
PHP27,477.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP24,533.50 | - |
| 5 + | PHP23,797.16 | 3% |
*price indicative
- RS Stock No.:
- 712-651
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diagonal Display Size | 11.6in | |
| Product Type | TFT LCD Display | |
| Interface Type | HDMI | |
| Screen Resolution | 1920 x 1080 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 256.32 x 144.18 mm | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 13V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 22mm | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Width | 267.72mm | |
| Height | 164.42mm | |
| Brightness | 1500cd/m² | |
| Aspect Ratio | 16:9 | |
| Contrast Ratio | 1000:1 | |
| Power Supply Included | Yes | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diagonal Display Size 11.6in | ||
Product Type TFT LCD Display | ||
Interface Type HDMI | ||
Screen Resolution 1920 x 1080 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 256.32 x 144.18 mm | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 13V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 22mm | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Width 267.72mm | ||
Height 164.42mm | ||
Brightness 1500cd/m² | ||
Aspect Ratio 16:9 | ||
Contrast Ratio 1000:1 | ||
Power Supply Included Yes | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- TW
RS PRO 11.6 in TFT LCD Display
The RS PRO 11.6 in TFT LCD Display is designed to deliver high-quality visuals with its full HD resolution. Ideal for industrial environments, this display offers a robust solution for applications requiring reliable performance under varying conditions. Its Compact design and high brightness make it suitable for both indoor and outdoor use.
Features and Benefits
Aspect Ratio 16:9: Provides a widescreen viewing experience for better Visual clarity.
Brightness 1500 cd/m²: Ensures excellent visibility even in bright environments.
Contrast Ratio 1000:1: Delivers Sharp and clear images with deep blacks and bright whites.
Operating Temperature Range -20 °C to 70 °C: Suitable for diverse environmental conditions.
HDMI Interface: Allows easy connectivity with a wide range of devices.
Power Supply Included: Ready to use out of the box with no additional purchases required.
REACH, RoHS, UKCA Approved: Complies with key safety and environmental standards.
Brightness 1500 cd/m²: Ensures excellent visibility even in bright environments.
Contrast Ratio 1000:1: Delivers Sharp and clear images with deep blacks and bright whites.
Operating Temperature Range -20 °C to 70 °C: Suitable for diverse environmental conditions.
HDMI Interface: Allows easy connectivity with a wide range of devices.
Power Supply Included: Ready to use out of the box with no additional purchases required.
REACH, RoHS, UKCA Approved: Complies with key safety and environmental standards.
Applications
Industrial control systems
Digital signage
Outdoor kiosks
Surveillance systems
Digital signage
Outdoor kiosks
Surveillance systems
Additional Information
Viewing Area Dimensions: 256.32 x 144.18 mm
Non-touchscreen model
Power supply voltage range: 11 V to 13 V
Depth: 22 mm
Non-touchscreen model
Power supply voltage range: 11 V to 13 V
Depth: 22 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display Touch Screen 1920 x 1080 pixel
- RS PRO TFT LCD Display 1920 x 1080 pixel
- RS PRO TFT LCD Display 1920 x 1080 pixel
- RS PRO TFT LCD Display 1920 x 1080 pixel
