RS PRO TFT LCD Display, 21.5 in, 1920 x 1080 pixel

Subtotal (1 unit)*

PHP35,813.89

(exc. VAT)

PHP40,111.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,813.89

*price indicative

RS Stock No.:
712-662
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

TFT LCD Display

Diagonal Display Size

21.5in

Interface Type

HDMI

Current

2.26A

Screen Resolution

1920 x 1080 pixel

Touch Screen

No

Viewing Area Dimensions

476.06 x 267.79 mm

Backlight Type

LCD

Minimum Supply Voltage

11V

Maximum Supply Voltage

13V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

REACH, RoHS, UKCA

Width

497.6mm

Height

292.2mm

Depth

24.2mm

Brightness

500cd/m²

Contrast Ratio

1000:1

Aspect Ratio

16:9

Power Supply Included

Yes

Display Type

TFT LCD

COO (Country of Origin):
TW

RS PRO 21.5 in TFT LCD Display


The RS PRO 21.5 in TFT LCD Display is designed for high-quality Visual output in industrial environments. With a full HD resolution of 1920 x 1080 pixels, it provides clear and detailed images, making it Ideal for applications requiring precise Visual representation. The display is equipped with an HDMI interface, ensuring compatibility with a wide range of devices.

Features and Benefits


Screen Resolution: 1920 x 1080 pixels for clear and detailed image quality
Brightness: 500 cd/m² for excellent visibility in various lighting conditions
Contrast Ratio: 1000:1 for enhanced image depth and clarity
Interface Type: HDMI for easy connectivity with multiple devices
Operating Temperature Range: -10 °C to 60 °C for reliable performance in diverse environments
Power Supply Included: Ready to use with included power supply

Applications


Industrial control systems
Digital signage
Medical displays

Additional Information


Standards Approvals: Compliant with REACH, RoHS, and UKCA standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy