RS PRO LCD Colour Display Touch Screen, 12.1 in, 1024 x 768 pixel

N

Subtotal (1 unit)*

PHP49,066.99

(exc. VAT)

PHP54,955.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP49,066.99

*price indicative

RS Stock No.:
712-655
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diagonal Display Size

12.1in

Product Type

LCD Colour Display

Interface Type

HDMI

Screen Resolution

1024 x 768 pixel

Touch Screen

Yes

Viewing Area Dimensions

245.76 x 184.32

Touch Screen Type

Pcap

Backlight Type

Dimmable

Minimum Supply Voltage

11V

Maximum Supply Voltage

12V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Depth

26mm

Height

222mm

Standards/Approvals

UKCA

Width

289.47mm

Brightness

1400cd/m²

Contrast Ratio

900:1

Series

RS PRO

Display Type

LCD

COO (Country of Origin):
TW
The RS PRO HDMI Display is a 12.1in (4.3) TFT LCD Display, with a high resolution of 1024x768 (XGA), IPS technology and high brightness. This model is composed of:- A TFT LCD panel, Backlight system, and HDMI interface. Engineered for seamless integration with embedded computing systems, this TFT display connects effortlessly to any device featuring an HDMI output. Its high-brightness screen and wide operating temperature range deliver outstanding performance in both indoor and outdoor environments, making it the perfect choice for demanding applications.

12.1in TFT

HDMI Input

1024x768 Resolution

1400 cd/m² Brightness

IPS Panel

Full Viewing Angles

-30°C to +80°C Operating Temperatures

High Contrast Ratio

16.7M Colours

PCAP Touch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy