NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4R-CSXP-BREAKOUT TFT LCD Display Touch Screen, 2.4 in, 240 x 320 pixel
- RS Stock No.:
- 735-080
- Mfr. Part No.:
- NHD-2.4R-CSXP-BREAKOUT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
PHP2,369.74
(exc. VAT)
PHP2,654.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,369.74 |
*price indicative
- RS Stock No.:
- 735-080
- Mfr. Part No.:
- NHD-2.4R-CSXP-BREAKOUT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.4in | |
| Product Type | TFT LCD Display | |
| Interface Type | SPI | |
| Current | 280mA | |
| Screen Resolution | 240 x 320 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 36.72 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 8.18mm | |
| Height | 85.2mm | |
| Width | 69.03mm | |
| Power Supply Included | No | |
| Contrast Ratio | 1000:1500 | |
| Display Type | TFT | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.4in | ||
Product Type TFT LCD Display | ||
Interface Type SPI | ||
Current 280mA | ||
Screen Resolution 240 x 320 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 36.72 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 8.18mm | ||
Height 85.2mm | ||
Width 69.03mm | ||
Power Supply Included No | ||
Contrast Ratio 1000:1500 | ||
Display Type TFT | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT Liquid Crystal Display provides exceptional visibility for industrial applications requiring a Compact and bright interface. This 2.4 inch module features an IPS panel for wide viewing angles and an integrated breakout board to simplify your prototyping and hardware integration process.
IPS technology with wide temperature support
Integrated breakout board for easy development
Built in controller for seamless operation
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4C-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8R-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8C-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4R-CTXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CSXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-CSXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4C-CTXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CTXP-BREAKOUT TFT LCD Display 240 x 320 pixel
