NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8C-CSXP-BREAKOUT TFT LCD Display Touch Screen, 2.8 in, 240 x 320 pixel
- RS Stock No.:
- 735-082
- Mfr. Part No.:
- NHD-2.8C-CSXP-BREAKOUT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
PHP3,352.54
(exc. VAT)
PHP3,754.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,352.54 |
*price indicative
- RS Stock No.:
- 735-082
- Mfr. Part No.:
- NHD-2.8C-CSXP-BREAKOUT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.8in | |
| Product Type | TFT LCD Display | |
| Interface Type | SPI | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 280mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 43.20 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 8.29mm | |
| Standards/Approvals | RoHS | |
| Height | 85.2mm | |
| Width | 69.03mm | |
| Power Supply Included | No | |
| Contrast Ratio | 600:800 | |
| Display Type | TFT | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.8in | ||
Product Type TFT LCD Display | ||
Interface Type SPI | ||
Screen Resolution 240 x 320 pixel | ||
Current 280mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 43.20 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 8.29mm | ||
Standards/Approvals RoHS | ||
Height 85.2mm | ||
Width 69.03mm | ||
Power Supply Included No | ||
Contrast Ratio 600:800 | ||
Display Type TFT | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT Liquid Crystal Display offers exceptional Visual clarity for industrial applications requiring a larger, high-visibility interface. Featuring a 2.8 inch IPS panel, this module provides wide viewing angles and superior colour accuracy across a broad temperature range.
IPS technology with wide temperature tolerance
Integrated breakout board for streamlined development
Built in controller for efficient display management
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4R-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8R-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4C-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CSXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-CSXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4C-CTXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4R-CTXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-FCTP TFT LCD Display Touch Screen 240 x 320 pixel
