NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4C-CTXP-BREAKOUT TFT LCD Display Touch Screen, 2.4 in, 240 x 320 pixel
- RS Stock No.:
- 735-076
- Mfr. Part No.:
- NHD-2.4C-CTXP-BREAKOUT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
N
Subtotal (1 unit)*
PHP3,282.79
(exc. VAT)
PHP3,676.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,282.79 |
*price indicative
- RS Stock No.:
- 735-076
- Mfr. Part No.:
- NHD-2.4C-CTXP-BREAKOUT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 2.4in | |
| Interface Type | SPI | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 280mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 36.72 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 69.03mm | |
| Standards/Approvals | RoHS | |
| Height | 85.2mm | |
| Depth | 6.88mm | |
| Display Type | TFT | |
| Series | NHD | |
| Contrast Ratio | 1000:1500 | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 2.4in | ||
Interface Type SPI | ||
Screen Resolution 240 x 320 pixel | ||
Current 280mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 36.72 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 69.03mm | ||
Standards/Approvals RoHS | ||
Height 85.2mm | ||
Depth 6.88mm | ||
Display Type TFT | ||
Series NHD | ||
Contrast Ratio 1000:1500 | ||
Power Supply Included No | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT Liquid Crystal Display Module features a high-performance IPS panel designed for superior clarity and wide viewing angles. This integrated breakout board solution simplifies the development process by providing easy access to the capacitive touch and display controls.
Diagonal measurement of 2.4 inches
Capacitive touch panel for intuitive interaction
IPS technology with wide temperature tolerance
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4C-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4R-CTXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CTXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4R-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8R-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8C-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-CTP TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-T TFT LCD Display Touch Screen 240 x 320 pixel
