NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CTXP-BREAKOUT TFT LCD Display, 2.4 in, 240 x 320 pixel
- RS Stock No.:
- 735-075
- Mfr. Part No.:
- NHD-2.4-CTXP-BREAKOUT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
PHP2,061.38
(exc. VAT)
PHP2,308.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
- Plus 6 unit(s) shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,061.38 |
*price indicative
- RS Stock No.:
- 735-075
- Mfr. Part No.:
- NHD-2.4-CTXP-BREAKOUT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 2.4in | |
| Interface Type | SPI | |
| Current | 280mA | |
| Screen Resolution | 240 x 320 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 36.72 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 69.03mm | |
| Height | 85.2mm | |
| Depth | 6.88mm | |
| Contrast Ratio | 1000:1500 | |
| Power Supply Included | No | |
| Display Type | TFT | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 2.4in | ||
Interface Type SPI | ||
Current 280mA | ||
Screen Resolution 240 x 320 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 36.72 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 69.03mm | ||
Height 85.2mm | ||
Depth 6.88mm | ||
Contrast Ratio 1000:1500 | ||
Power Supply Included No | ||
Display Type TFT | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT Liquid Crystal Display Module offers superior Visual clarity for industrial applications. Featuring an IPS panel with wide temperature tolerance, this 2.4 inch display ensures vivid colour reproduction and consistent readability from any viewing angle.
Built in controller for simplified integration
Bright white LED backlight for visibility
Robust TFT liquid crystal technology
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4C-CTXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4R-CTXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CSXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-CTP TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-T TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4R-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
