NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CSXP-BREAKOUT TFT LCD Display, 2.4 in, 240 x 320 pixel
- RS Stock No.:
- 735-078
- Mfr. Part No.:
- NHD-2.4-CSXP-BREAKOUT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
PHP2,170.07
(exc. VAT)
PHP2,430.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,170.07 |
*price indicative
- RS Stock No.:
- 735-078
- Mfr. Part No.:
- NHD-2.4-CSXP-BREAKOUT
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.4in | |
| Product Type | TFT LCD Display | |
| Interface Type | SPI | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 280mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 36.72 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 69.03mm | |
| Standards/Approvals | RoHS | |
| Height | 85.2mm | |
| Depth | 6.88mm | |
| Display Type | TFT | |
| Power Supply Included | No | |
| Series | NHD | |
| Contrast Ratio | 1000:1500 | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.4in | ||
Product Type TFT LCD Display | ||
Interface Type SPI | ||
Screen Resolution 240 x 320 pixel | ||
Current 280mA | ||
Touch Screen No | ||
Viewing Area Dimensions 36.72 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 69.03mm | ||
Standards/Approvals RoHS | ||
Height 85.2mm | ||
Depth 6.88mm | ||
Display Type TFT | ||
Power Supply Included No | ||
Series NHD | ||
Contrast Ratio 1000:1500 | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT Liquid Crystal Display provides exceptional visibility for industrial applications requiring a Compact and bright interface. This 2.4 inch module features an IPS panel for wide viewing angles and an integrated breakout board to simplify your prototyping and hardware integration process.
IPS technology with wide temperature support
Integrated breakout board for easy development
Built in controller for seamless operation
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4R-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4C-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-CTXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8R-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-CSXP-BREAKOUT TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8C-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-CTP TFT LCD Display Touch Screen 240 x 320 pixel
