NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8R-CSXP-BREAKOUT TFT LCD Display Touch Screen, 2.8 in, 240 x 320 pixel

Subtotal (1 unit)*

PHP2,993.31

(exc. VAT)

PHP3,352.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,993.31

*price indicative

RS Stock No.:
735-083
Mfr. Part No.:
NHD-2.8R-CSXP-BREAKOUT
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

TFT LCD Display

Diagonal Display Size

2.8in

Interface Type

SPI

Current

280mA

Screen Resolution

240 x 320 pixel

Touch Screen

Yes

Viewing Area Dimensions

43.20 mm

Backlight Type

LED

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

7.87mm

Width

69.03mm

Standards/Approvals

RoHS

Height

85.2mm

Series

NHD

Contrast Ratio

600:800

Power Supply Included

No

Display Type

TFT

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT Liquid Crystal Display offers exceptional Visual clarity for industrial applications requiring a larger, high-visibility interface. Featuring a 2.8 inch IPS panel, this module provides wide viewing angles and superior colour accuracy across a broad temperature range.

IPS technology with wide temperature tolerance

Integrated breakout board for streamlined development

Built in controller for efficient display management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy