Intelligent Display Solutions LMT050DNCFWU-NYN-1 LCD Display Module, 5 in, 800 x 480 pixel
- RS Stock No.:
- 711-499
- Mfr. Part No.:
- LMT050DNCFWU-NYN-1
- Manufacturer:
- Intelligent Display Solutions
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,916.03
(exc. VAT)
PHP5,505.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,916.03 | - |
| 5 + | PHP4,817.65 | 2% |
*price indicative
- RS Stock No.:
- 711-499
- Mfr. Part No.:
- LMT050DNCFWU-NYN-1
- Manufacturer:
- Intelligent Display Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Display Solutions | |
| Diagonal Display Size | 5in | |
| Product Type | LCD Display Module | |
| Interface Type | MCU | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 108.0 x 64.8 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Brightness | 250cd/m² | |
| Contrast Ratio | 500:600 | |
| Series | LMT | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Intelligent Display Solutions | ||
Diagonal Display Size 5in | ||
Product Type LCD Display Module | ||
Interface Type MCU | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 108.0 x 64.8 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Brightness 250cd/m² | ||
Contrast Ratio 500:600 | ||
Series LMT | ||
Display Type LCD | ||
- COO (Country of Origin):
- CN
The Intelligent Display Solutions LCD Module is a 5.0 display is designed for optimal performance across various viewing conditions. It guarantees high-quality Visual output with versatile temperature resilience.
Active area measures 108 x 64.8 mm for improved viewing
Supports 800 x 480 pixel resolution for clear visuals
Operates within -20 to +70°C for reliable performance
Related links
- Intelligent Display Solutions LMT035DNJFWD-NAN LCD Display Module 480 x 320 pixel
- Intelligent Display Solutions LMT088EAPFWA-NAN LCD Display Module 480 x 1920 pixel
- Intelligent Display Solutions LMT043DNFFWD-NCN LCD Display Module 480 x 272 pixel
- Intelligent Display Solutions LMT028DHHFWL-NBN LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT024FNHFWA-NAN LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT035KDH03-NHN-3 LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT025ENPFWA-NAN LCD Display Module 320 x 240 pixels
- Intelligent Display Solutions LMT018DNBFWD-NDN LCD Display Module 160 x 128 pixels
