Intelligent Display Solutions LMT043DNFFWD-NCN LCD Display Module, 4.3 in, 480 x 272 pixel
- RS Stock No.:
- 711-498
- Mfr. Part No.:
- LMT043DNFFWD-NCN
- Manufacturer:
- Intelligent Display Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,580.27
(exc. VAT)
PHP4,009.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,580.27 |
| 5 + | PHP3,508.26 |
*price indicative
- RS Stock No.:
- 711-498
- Mfr. Part No.:
- LMT043DNFFWD-NCN
- Manufacturer:
- Intelligent Display Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Display Solutions | |
| Product Type | LCD Display Module | |
| Diagonal Display Size | 4.3in | |
| Interface Type | MCU | |
| Screen Resolution | 480 x 272 pixel | |
| Current | 500mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 95.04 x 53.86 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.2V | |
| Maximum Supply Voltage | 3.7V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 12.2mm | |
| Height | 70mm | |
| Width | 121mm | |
| Brightness | 400cd/m² | |
| Contrast Ratio | 400:500 | |
| Display Type | LCD | |
| Series | LMT | |
| Select all | ||
|---|---|---|
Brand Intelligent Display Solutions | ||
Product Type LCD Display Module | ||
Diagonal Display Size 4.3in | ||
Interface Type MCU | ||
Screen Resolution 480 x 272 pixel | ||
Current 500mA | ||
Touch Screen No | ||
Viewing Area Dimensions 95.04 x 53.86 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.2V | ||
Maximum Supply Voltage 3.7V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 12.2mm | ||
Height 70mm | ||
Width 121mm | ||
Brightness 400cd/m² | ||
Contrast Ratio 400:500 | ||
Display Type LCD | ||
Series LMT | ||
The Intelligent Display Solutions LCD module is designed for versatile applications. It offers high-resolution visuals and an interactive Interface for enhanced user experience in various electronic devices.
480(RGB)x272 pixel resolution ensures clear and vibrant images
16.7 million colours provide a rich display experience
Operating temperature range of -20 to +70°C supports diverse environments
Anti-glare treatment enhances visibility under bright conditions
8-bit MCU Interface promotes easy integration into projects
Related links
- Phoenix Contact 1426836 LCD Display Module 480 x 272 pixel
- 4D Systems gen4-uLCD-43D LCD Display Module 480 x 272 pixel
- Intelligent Display Solutions LMT024FNHFWA-NAN LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT035DNJFWD-NAN LCD Display Module 480 x 320 pixel
- Intelligent Display Solutions LMT088EAPFWA-NAN LCD Display Module 480 x 1920 pixel
- Intelligent Display Solutions LMT028DHHFWL-NBN LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT050DNCFWU-NYN-1 LCD Display Module 800 x 480 pixel
- Intelligent Display Solutions LMT035KDH03-NHN-3 LCD Display Module 320 x 240 pixel
