Intelligent Display Solutions LMT035KDH03-NHN-3 LCD Display Module, 3.5 in, 320 x 240 pixel
- RS Stock No.:
- 711-497
- Mfr. Part No.:
- LMT035KDH03-NHN-3
- Manufacturer:
- Intelligent Display Solutions
Get a bulk buy discount
Add 5 more to save PHP1,009.15
View bulk pricing optionsSubtotal (1 unit)*
PHP3,360.18
(exc. VAT)
PHP3,763.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,360.18 | - |
| 5 + | PHP3,158.35 | PHP1,009.15 |
*price indicative
- RS Stock No.:
- 711-497
- Mfr. Part No.:
- LMT035KDH03-NHN-3
- Manufacturer:
- Intelligent Display Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Display Solutions | |
| Product Type | LCD Display Module | |
| Diagonal Display Size | 3.5in | |
| Interface Type | MCU | |
| Screen Resolution | 320 x 240 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 70 x 52.5 mm | |
| Select all | ||
|---|---|---|
Brand Intelligent Display Solutions | ||
Product Type LCD Display Module | ||
Diagonal Display Size 3.5in | ||
Interface Type MCU | ||
Screen Resolution 320 x 240 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 70 x 52.5 mm | ||
- COO (Country of Origin):
- CN
The Intelligent Display Solutions intelligent display is a 3.5 inch LCD module is designed for high-quality Visual applications, featuring a resolution of 320 x 240 and versatile colour depth for rich imagery, ensuring optimal performance across various environments.
Offers a wide operating temperature range from -20 to +70°C for diverse applications
Incorporates an anti-glare treatment for improved viewing under various lighting conditions
Features a lightweight design at approximately 54g
Related links
- Intelligent Display Solutions LMT028DHHFWL-NBN LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT024FNHFWA-NAN LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT035DNJFWD-NAN LCD Display Module 480 x 320 pixel
- Intelligent Display Solutions LMT025ENPFWA-NAN LCD Display Module 320 x 240 pixels
- Intelligent Display Solutions LMT088EAPFWA-NAN LCD Display Module 480 x 1920 pixel
- Intelligent Display Solutions LMT043DNFFWD-NCN LCD Display Module 480 x 272 pixel
- Intelligent Display Solutions LMT050DNCFWU-NYN-1 LCD Display Module 800 x 480 pixel
- Bridgetek IDP-3510-04A Display Module 320 x 240 pixel
