Intelligent Display Solutions LMT024FNHFWA-NAN LCD Display Module, 2.4 in, 320 x 240 pixel
- RS Stock No.:
- 711-493
- Mfr. Part No.:
- LMT024FNHFWA-NAN
- Manufacturer:
- Intelligent Display Solutions
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,135.95
(exc. VAT)
PHP1,272.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,135.95 | - |
| 5 + | PHP1,113.63 | 1% |
*price indicative
- RS Stock No.:
- 711-493
- Mfr. Part No.:
- LMT024FNHFWA-NAN
- Manufacturer:
- Intelligent Display Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Display Solutions | |
| Product Type | LCD Display Module | |
| Diagonal Display Size | 2.4in | |
| Interface Type | 8-Bit Parallel | |
| Screen Resolution | 320 x 240 pixel | |
| Current | 90mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 48.96 x 36.72 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 5.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 7.7mm | |
| Width | 71.5mm | |
| Height | 49.1mm | |
| Brightness | 300cd/m² | |
| Display Type | LCD | |
| Series | LMT | |
| Contrast Ratio | 600:800 | |
| Select all | ||
|---|---|---|
Brand Intelligent Display Solutions | ||
Product Type LCD Display Module | ||
Diagonal Display Size 2.4in | ||
Interface Type 8-Bit Parallel | ||
Screen Resolution 320 x 240 pixel | ||
Current 90mA | ||
Touch Screen No | ||
Viewing Area Dimensions 48.96 x 36.72 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 5.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 7.7mm | ||
Width 71.5mm | ||
Height 49.1mm | ||
Brightness 300cd/m² | ||
Display Type LCD | ||
Series LMT | ||
Contrast Ratio 600:800 | ||
The Intelligent Display Solutions LCD module is designed for versatile display applications, providing clear visuals and reliable performance for various operating conditions.
2.4-inch diagonal screen with 320x240 RGB pixels for detailed imagery
Wide operating temperature range of -20 to +70°C ensures reliable function in diverse environments
LED backlight enhances visibility and reduces power consumption
Enhanced viewing angles for optimal clarity from different perspectives
Built-in display commands simplify integration into electronic projects
Robust design ensures durability against mechanical shocks and environmental factors
Related links
- Intelligent Display Solutions LMT025ENPFWA-NAN LCD Display Module 320 x 240 pixels
- Intelligent Display Solutions LMT035DNJFWD-NAN LCD Display Module 480 x 320 pixel
- Intelligent Display Solutions LMT088EAPFWA-NAN LCD Display Module 480 x 1920 pixel
- Intelligent Display Solutions LMT028DHHFWL-NBN LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT035KDH03-NHN-3 LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT043DNFFWD-NCN LCD Display Module 480 x 272 pixel
- Intelligent Display Solutions LMT050DNCFWU-NYN-1 LCD Display Module 800 x 480 pixel
- Schneider Electric Modicon M171/M172 Series Display Module - 320 x 240 pixel
