Intelligent Display Solutions LMT088EAPFWA-NAN LCD Display Module, 8.8 in, 480 x 1920 pixel
- RS Stock No.:
- 711-500
- Mfr. Part No.:
- LMT088EAPFWA-NAN
- Manufacturer:
- Intelligent Display Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP11,093.78
(exc. VAT)
PHP12,425.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP11,093.78 |
| 5 + | PHP10,428.44 |
*price indicative
- RS Stock No.:
- 711-500
- Mfr. Part No.:
- LMT088EAPFWA-NAN
- Manufacturer:
- Intelligent Display Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Display Solutions | |
| Product Type | LCD Display Module | |
| Diagonal Display Size | 8.8in | |
| Interface Type | HDMI | |
| Screen Resolution | 480 x 1920 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 54.7 x 218.7 mm | |
| Select all | ||
|---|---|---|
Brand Intelligent Display Solutions | ||
Product Type LCD Display Module | ||
Diagonal Display Size 8.8in | ||
Interface Type HDMI | ||
Screen Resolution 480 x 1920 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 54.7 x 218.7 mm | ||
The Intelligent Display Solutions LCD module delivers high-quality Visual performance with its Advanced TFT Active Matrix technology, specifically is designed for versatile display applications, supporting HDMI interfaces for seamless connectivity.
8.8-inch diagonal screen size with a vibrant 16.7M colour depth
Resolution of 480 x 1920 with a pixel pitch of 0.114mm for Sharp images
Operating temperature range from -20°C to +70°C for diverse environments
High contrast ratio of 600 to 800 ensures clear visibility
LED backlight technology enhances brightness and energy efficiency
Related links
- Intelligent Display Solutions LMT035DNJFWD-NAN LCD Display Module 480 x 320 pixel
- Intelligent Display Solutions LMT024FNHFWA-NAN LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT025ENPFWA-NAN LCD Display Module 320 x 240 pixels
- Intelligent Display Solutions LMT028DHHFWL-NBN LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT043DNFFWD-NCN LCD Display Module 480 x 272 pixel
- Intelligent Display Solutions LMT035KDH03-NHN-3 LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT050DNCFWU-NYN-1 LCD Display Module 800 x 480 pixel
- Lincoln Technology Solutions LCD210-101CTL1ARNTT LCD Display Module Touch Screen 1200 x 1920 pixel
