Intelligent Display Solutions LMT018DNBFWD-NDN LCD Display Module, 1.8 in, 160 x 128 pixels

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,024.39

(exc. VAT)

PHP1,147.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,024.39
5 +PHP1,004.11

*price indicative

RS Stock No.:
711-492
Mfr. Part No.:
LMT018DNBFWD-NDN
Manufacturer:
Intelligent Display Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Display Solutions

Diagonal Display Size

1.8in

Product Type

LCD Display Module

Interface Type

LCD

Current

3.5mA

Screen Resolution

160 x 128 pixels

Touch Screen

No

Viewing Area Dimensions

35.04 x 28.032 mm

Backlight Type

LED

Minimum Supply Voltage

2.6V

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

8.3mm

Width

53.7mm

Height

36.6mm

Brightness

190cd/m²

Contrast Ratio

350:1

Display Type

LCD, TFT

Series

LMT018

COO (Country of Origin):
CN
The Intelligent Display Solutions LCD module provides a vibrant display with excellent colour depth and clarity, making it Ideal for various applications that require a reliable and efficient Visual output.

1.8-inch diagonal screen size for Compact usage

Offers 65k / 262k colour depth for rich visuals

160 x 128 x 3 (RGB) dot configuration enhances image quality

Operating temperature range of -20 to +70°C ensures versatility

Backlight by LEDs for improved brightness and visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy