Ibico A5 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- RS Stock No.:
- 709-113
- Mfr. Part No.:
- 627315
- Manufacturer:
- Ibico
Subtotal (1 pack of 100 units)*
PHP895.61
(exc. VAT)
PHP1,003.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP895.61 | PHP8.956 |
*price indicative
- RS Stock No.:
- 709-113
- Mfr. Part No.:
- 627315
- Manufacturer:
- Ibico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ibico | |
| Maximum Laminate Size | A5 | |
| Product Type | Lamination Pouch | |
| Laminate Thickness | 250μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 100Per Pack | |
| Height | 303mm | |
| Width | 216mm | |
| Select all | ||
|---|---|---|
Brand Ibico | ||
Maximum Laminate Size A5 | ||
Product Type Lamination Pouch | ||
Laminate Thickness 250μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 100Per Pack | ||
Height 303mm | ||
Width 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ibico A5 Laminating Pouches offer a robust solution for preserving essential documents and notices. Designed with a crystal clear, high gloss finish, these pouches enhance colour contrast, ensuring that your prints and images appear vibrant and eye-catching. At a thickness of 250 microns, they provide excellent protection against everyday wear and tear while remaining easy to handle and trim to non-standard shapes. Ideal for school resources, business cards, and important papers, they are sold in packs of 100, making them a practical choice for both home and office use.
Crystal clear finish enhances document clarity
Durable, wipe-clean surface protects against spills
Compatible with all major hot pouch laminators
Rounded corners facilitate easy handling
Easy to trim for custom shapes or sizes
Lightweight design for convenient storage
Contains 100 pouches per pack for extended use
Perfect for preserving photos, business cards, and notices
Slim profile with dimensions of 216 x 2 x 303 mm
Related links
- Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Matt Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A4 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A3 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
