Ibico A3 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- RS Stock No.:
- 652-330
- Mfr. Part No.:
- 627319
- Manufacturer:
- Ibico
Subtotal (1 pack of 100 units)*
PHP2,487.76
(exc. VAT)
PHP2,786.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 62 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,487.76 | PHP24.878 |
*price indicative
- RS Stock No.:
- 652-330
- Mfr. Part No.:
- 627319
- Manufacturer:
- Ibico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ibico | |
| Maximum Laminate Size | A3 | |
| Product Type | Lamination Pouch | |
| Laminate Thickness | 150μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 100Per Pack | |
| Height | 426mm | |
| Width | 303mm | |
| Select all | ||
|---|---|---|
Brand Ibico | ||
Maximum Laminate Size A3 | ||
Product Type Lamination Pouch | ||
Laminate Thickness 150μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 100Per Pack | ||
Height 426mm | ||
Width 303mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ibico A3 laminating pouches are designed to safeguard your frequently used documents and notices from spills and daily wear and tear. Engineered with a crystal-clear high gloss finish, these pouches enhance colour contrast, ensuring your prints look vibrant and professional. Whether you're laminating important paperwork, photographs, or school resources, these Durable pouches stand out for their superior quality with a thickness of 150 microns. Each pack contains 100 pouches, allowing you to protect a large number of items efficiently, making them an Ideal choice for both home and office use.
Crystal clear high gloss finish for extra clarity
Designed to laminate paper, photos, business cards, and educational materials
Durable and wipe-clean for everyday use
Easy to trim for custom shapes and sizes
Rounded corners enhance handling ease and prevent peeling
Compatibility with all leading brands of hot pouch laminators
Lightweight at 2260g for easy storage and transport
A3 size provides ample coverage for larger documents
Each pack contains 100 pouches, ensuring Value for money
Related links
- Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A3 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- Leitz A3 Gloss Lamination Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
