GBC A3 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- RS Stock No.:
- 652-339
- Mfr. Part No.:
- 3740307
- Manufacturer:
- GBC
Subtotal (1 box of 100 units)*
PHP2,994.78
(exc. VAT)
PHP3,354.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,994.78 | PHP29.948 |
*price indicative
- RS Stock No.:
- 652-339
- Mfr. Part No.:
- 3740307
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Lamination Pouch | |
| Maximum Laminate Size | A3 | |
| Laminate Thickness | 100μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 100Per Pack | |
| Height | 426mm | |
| Width | 303mm | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Lamination Pouch | ||
Maximum Laminate Size A3 | ||
Laminate Thickness 100μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 100Per Pack | ||
Height 426mm | ||
Width 303mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC Document Pouch Gloss A3 100 Micron is designed to protect and enhance important documents, ensuring professional presentation and longevity. Perfect for laminating presentation pages, reference lists, product sheets, notices, photographs, and certificates, these pouches are an essential solution for everyday use. With a high gloss finish, each A3 format pouch delivers a crisp, vibrant appearance while maintaining durability. Ideal for both home and office use, this pack of 100 is an efficient choice for various laminating needs, offering reliability and performance you can trust.
A3 laminating pouches offer a standard size for versatile applications
Transparent design allows for clear visibility of documents
High gloss finish enhances colours and improves document presentation
Durable construction ensures long-lasting protection for important materials
Pack size of 100 comes ready for bulk laminating tasks
100-micron thickness provides substantial protection without compromising flexibility
Lightweight design weighing only 2923g for easy handling
Conveniently packaged to meet high-volume laminating needs
Related links
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A3 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Leitz A3 Gloss Lamination Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
