GBC A4 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- RS Stock No.:
- 652-340
- Mfr. Part No.:
- 3747527
- Manufacturer:
- GBC
Get a bulk buy discount
Add 4 more to save PHP568.16
View bulk pricing optionsSubtotal (1 box of 25 units)*
PHP1,780.31
(exc. VAT)
PHP1,993.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP1,780.31 | PHP71.212 | - |
| 4 + | PHP1,638.27 | PHP65.531 | PHP568.16 |
*price indicative
- RS Stock No.:
- 652-340
- Mfr. Part No.:
- 3747527
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Lamination Pouch | |
| Maximum Laminate Size | A4 | |
| Laminate Thickness | 75μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 25Per Pack | |
| Height | 303mm | |
| Width | 216mm | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Lamination Pouch | ||
Maximum Laminate Size A4 | ||
Laminate Thickness 75μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 25Per Pack | ||
Height 303mm | ||
Width 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC Peel'nStick Pouch Gloss A4 75 Micron is the Ideal solution for creating vibrant and professional signs on-the-spot. These self-adhesive laminating pouches offer a seamless way to enhance your documents, providing a protective glossy finish that elevates any presentation. With a convenient A4 format, these pouches cater to various materials such as glass, metal, and board. Simply peel off the backing paper to reveal the adhesive side, and achieve stunning results effortlessly. Packaged with 25 pouches per pack, these laminating pouches ensure that your projects are not only eye-catching but also well-protected. Whether for personal use or business purposes, this product delivers both functionality and aesthetic appeal in one easy-to-use package.
75 Micron thickness for optimal durability and protection
Self-adhesive backing adheres to a variety of surfaces effortlessly
High gloss finish enhances colour vibrancy and overall presentation
Pack size of 25 ensures plenty of pouches for multiple projects
Versatile A4 format, perfect for a range of document sizes and types
Lightweight design at 461 grams, making it easy to handle and store
Pallet quantity of 700 ensures ample supply for larger businesses and organisations
Convenient peel-off backing allows for quick and simple application
Related links
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A4 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
