Ibico A4 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- RS Stock No.:
- 652-328
- Mfr. Part No.:
- 627316
- Manufacturer:
- Ibico
Subtotal (1 pack of 100 units)*
PHP657.41
(exc. VAT)
PHP736.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 185 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP657.41 | PHP6.574 |
*price indicative
- RS Stock No.:
- 652-328
- Mfr. Part No.:
- 627316
- Manufacturer:
- Ibico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ibico | |
| Product Type | Lamination Pouch | |
| Maximum Laminate Size | A4 | |
| Laminate Thickness | 150μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 100Per Pack | |
| Height | 303mm | |
| Width | 216mm | |
| Select all | ||
|---|---|---|
Brand Ibico | ||
Product Type Lamination Pouch | ||
Maximum Laminate Size A4 | ||
Laminate Thickness 150μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 100Per Pack | ||
Height 303mm | ||
Width 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ibico A4 Laminating Pouches are designed to safeguard your important documents, notices, and photos from everyday damage such as spills and wear. These pouches, MADE with a high gloss finish, enhance the vibrancy and contrast of printed materials, ensuring they look professional and visually appealing. With a thickness of 150 microns, they provide a protective layer that is both Durable and easy to work with. Each pack contains 100 pouches, perfect for schools, offices, or home use, making it an essential choice for those seeking preservation without compromising quality. Whether youre laminating business cards, educational resources, or cherished photographs, these pouches deliver outstanding clarity and protection.
Crystal clear high gloss finish boosts document quality
Wipe clean surface ensures long-lasting use
Ideal for preserving a variety of materials including photos and business cards
Easy to trim to non-standard shapes for custom projects
Rounded corners help with handling and reduce wear
Compatible with all popular hot pouch laminators for versatility
Pack includes 100 pouches, accommodating multiple projects
Dimensions of 216 x 2 x 303 mm suit A4 documents perfectly
Offers high durability to protect contents effectively
Lightweight at 1140 g, making it easy to store and transport
Related links
- Ibico A4 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A4 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Matt Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
