Ibico A4 Matt Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- RS Stock No.:
- 652-333
- Mfr. Part No.:
- 627323
- Manufacturer:
- Ibico
Subtotal (1 pack of 100 units)*
PHP3,038.95
(exc. VAT)
PHP3,403.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,038.95 | PHP30.39 |
*price indicative
- RS Stock No.:
- 652-333
- Mfr. Part No.:
- 627323
- Manufacturer:
- Ibico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ibico | |
| Maximum Laminate Size | A4 | |
| Product Type | Lamination Pouch | |
| Laminate Thickness | 250μm | |
| Laminate Finish | Matt | |
| Quantity Per Package | 100Per Pack | |
| Height | 303mm | |
| Width | 216mm | |
| Select all | ||
|---|---|---|
Brand Ibico | ||
Maximum Laminate Size A4 | ||
Product Type Lamination Pouch | ||
Laminate Thickness 250μm | ||
Laminate Finish Matt | ||
Quantity Per Package 100Per Pack | ||
Height 303mm | ||
Width 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ibico A4 laminating pouches are designed to enhance and protect your most frequently used documents, notices, and important materials, providing a professional, long-lasting finish suitable for both indoor and outdoor use. With a unique matt surface that reduces glare and increases readability, these pouches ensure that your documents are not only well-protected but also visually appealing. The 250-micron thickness offers robust durability, making them Ideal for preserving paper, photos, business cards, and other valuable resources. Supplied in a convenient pack of 100, these pouches are perfect for schools, offices, and homes alike, ensuring your documents remain pristine through regular handling and use.
Matt surface is non-reflective, minimising glare for improved readability
Wipe-clean and durable, ensuring long-lasting protection
Easy to trim into non-standard shapes for custom applications
Rounded corners facilitate easy handling and insertion into laminators
Compatible with all popular brands of hot pouch laminators
Provides a professional finish that enhances presentation
Ideal for preserving a variety of items including documents, photos, and business cards
Pack of 100 allows for multiple projects and frequent use
Related links
- Ibico A4 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A5 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
