Ibico A4 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- RS Stock No.:
- 652-332
- Mfr. Part No.:
- 3740306
- Manufacturer:
- Ibico
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP2,271.43
(exc. VAT)
PHP2,544.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,271.43 | PHP22.714 |
*price indicative
- RS Stock No.:
- 652-332
- Mfr. Part No.:
- 3740306
- Manufacturer:
- Ibico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ibico | |
| Maximum Laminate Size | A4 | |
| Product Type | Lamination Pouch | |
| Laminate Thickness | 100μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 100Per Pack | |
| Height | 303mm | |
| Width | 216mm | |
| Select all | ||
|---|---|---|
Brand Ibico | ||
Maximum Laminate Size A4 | ||
Product Type Lamination Pouch | ||
Laminate Thickness 100μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 100Per Pack | ||
Height 303mm | ||
Width 216mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ibico A5 Laminating Pouches are expertly crafted to enhance and protect your essential documents, providing a professional and Durable finish. Featuring a matt surface, these pouches minimise glare for better readability, making them Ideal for both indoor and outdoor use. With a thickness of 250 microns, they ensure a robust barrier against wear and tear, perfect for preserving frequently used items such as photos, business cards, or notices. Each pack contains 100 pouches, designed to accommodate standard A5 size materials, ensuring that all your important documents look their very best. The elegant silky finish adds a touch of class, making them an outstanding choice for presentations and displays.
Matt surface reduces glare for enhanced visibility
Clear colour ensures documents are visible and professional
Robust 250 microns thickness provides excellent protection
Made for easy cleaning, ensuring longevity and maintaining appearance
Exceptional for a wide range of resources, including photos and business cards
Rounded corners facilitate easy handling and prevent damage
Compatible with all major hot pouch laminators for versatile usage
Pack of 100 gives you ample supply for various projects
Easy to trim to fit non-standard shapes, offering creative flexibility
Related links
- Ibico A4 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A4 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- GBC A4 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Matt Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
