Fellowes A3 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- RS Stock No.:
- 857-885
- Mfr. Part No.:
- 100142988
- Manufacturer:
- Fellowes
N
Subtotal (1 pack of 100 units)*
PHP1,349.14
(exc. VAT)
PHP1,511.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,349.14 | PHP13.491 |
*price indicative
- RS Stock No.:
- 857-885
- Mfr. Part No.:
- 100142988
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Lamination Pouch | |
| Maximum Laminate Size | A3 | |
| Laminate Thickness | 80μm | |
| Laminate Finish | Gloss | |
| Quantity Per Package | 100Per Pack | |
| Height | 426mm | |
| Width | 303mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Lamination Pouch | ||
Maximum Laminate Size A3 | ||
Laminate Thickness 80μm | ||
Laminate Finish Gloss | ||
Quantity Per Package 100Per Pack | ||
Height 426mm | ||
Width 303mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fellowes A3 50% Recycled Laminating Pouches Glossy Light Pack Of 100 protect documents while reducing environmental impact. They provide a high-quality glossy finish for regular office or home display.
Perfect size for standard A3 sheets
Includes 100 pouches per pack
Made with 50 percent recycled content
Minimum 35 percent post-consumer material
Related links
- Ibico A3 Gloss Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 75 μm Thickness, 25 Per Pack Pack Quantity
- Leitz A3 Gloss Lamination Pouch 125 μm Thickness, 100 Per Pack Pack Quantity
- GBC A3 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A3 Gloss Lamination Pouch 150 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A3 Gloss Laminator Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
- Fellowes A4 Gloss Lamination Pouch 80 μm Thickness, 100 Per Pack Pack Quantity
