Bodo Ehmann 8166 Series White Trailing Socket
- RS Stock No.:
- 820-545
- Mfr. Part No.:
- 8166x0102
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP2,365.38
(exc. VAT)
PHP2,649.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,365.38 |
*price indicative
- RS Stock No.:
- 820-545
- Mfr. Part No.:
- 8166x0102
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Trailing Socket | |
| Colour | White | |
| Standards/Approvals | DIN EN 61535 | |
| Series | 8166 | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Trailing Socket | ||
Colour White | ||
Standards/Approvals DIN EN 61535 | ||
Series 8166 | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Pre assembled kitchen connection box designed for efficient electrical connections in kitchen installations. It supports a hob and oven, streamlining appliance integration.
Equipped with one pre-assembled outlet and a 2-metre connection cable for easy setup
Designed for compliance with DIN49073 standards for appliance box installations
Incorporates VDE-certified lever terminals providing secure, permanent connections
Rated for maximum current of 3x16A and a voltage of 400V, ensuring reliable performance
Related links
- Bodo Ehmann 8166 Series White Trailing Socket
- Bodo Ehmann 8066 Series White Trailing Socket
- Bodo Ehmann Trailing Socket & Power Distribution
- Bodo Ehmann 250V 5 Gang Trailing Socket Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
