Bodo Ehmann Trailing Socket & Power Distribution
- RS Stock No.:
- 802-184
- Mfr. Part No.:
- 9065x0610b-1
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP1,335.20
(exc. VAT)
PHP1,495.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,335.20 |
*price indicative
- RS Stock No.:
- 802-184
- Mfr. Part No.:
- 9065x0610b-1
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Trailing Socket & Power Distribution | |
| Voltage | 230V | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Trailing Socket & Power Distribution | ||
Voltage 230V | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Socket Strip With Switch is a high capacity power distribution unit designed to manage numerous electrical connections within a single, organized station. This professional grade device is constructed from a robust grey plastic housing.
Extra large space of 64 mm between each socket to allow for the use of bulky power supplies without blocking adjacent outlets
High quality 1.5 m power cord with an angled safety plug for space saving installation
Related links
- Bodo Ehmann Trailing Socket & Power Distribution
- Bodo Ehmann 230V 3 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 4 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 7 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 9 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 5 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
