Bodo Ehmann, 16A, 230V 3 Gang Socket Bar Type E
- RS Stock No.:
- 799-949
- Mfr. Part No.:
- 0201x02032300
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
PHP3,594.51
(exc. VAT)
PHP4,025.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,594.51 |
*price indicative
- RS Stock No.:
- 799-949
- Mfr. Part No.:
- 0201x02032300
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 3 | |
| Socket Type | Type E | |
| Current | 16A | |
| Corded/Cordless | Cordless | |
| Colour | Black, Grey | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Filtered | No | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 3 | ||
Socket Type Type E | ||
Current 16A | ||
Corded/Cordless Cordless | ||
Colour Black, Grey | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Filtered No | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal socket strip 3 fold provides reliable power access with extra spacing between outlets for convenient use. Its Durable design and safety features make it suitable for versatile applications without requiring a power cord.
Shutter system for expanded contact protection
End caps with mounting possibility
Without power cord for flexible installation
Simple screwed connection for secure setup
Related links
- Bodo Ehmann 230V 3 Gang Trailing Socket Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 230V 3 Gang Trailing Socket & Power Distribution Type G
- Bodo Ehmann 230V 3 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Trailing Socket Type E
- Bodo Ehmann 230V 6 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 250V 5 Gang Trailing Socket Type E
- Bodo Ehmann 230V 4 Gang Trailing Socket, 3m Cable Type E
