Bodo Ehmann, 16A, 230V 3 Gang Socket Bar Type F - German Schuko
- RS Stock No.:
- 637-893
- Mfr. Part No.:
- 0200x00032300
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
PHP3,366.59
(exc. VAT)
PHP3,770.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,366.59 |
*price indicative
- RS Stock No.:
- 637-893
- Mfr. Part No.:
- 0200x00032300
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 3 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Current | 16A | |
| Corded/Cordless | Cordless | |
| Switchable | No | |
| Colour | Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Filtered | No | |
| Power Indicator | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 3 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Current 16A | ||
Corded/Cordless Cordless | ||
Switchable No | ||
Colour Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Filtered No | ||
Power Indicator No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Socket Strip 3-Fold (without power cord) features built-in sockets rotated 90° with extra-large 64 mm spacing between them. It includes expanded contact protection via shutters and end caps with mounting options for secure installation.
Without power cord
Simple screwed connection
Spacious connection chamber
5 years warranty
RoHS and REACH compliant
Related links
- Bodo Ehmann 230V 3 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 6 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 8 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar, 5m Cable Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar, 3m Cable Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar, 3m Cable Filtered Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Filtered Type F - German Schuko Surge Protection
