Bodo Ehmann, 16A, 230V 6 Gang Socket Bar Type F - German Schuko
- RS Stock No.:
- 637-926
- Mfr. Part No.:
- 0530x0001000
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
PHP29,913.05
(exc. VAT)
PHP33,502.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,913.05 |
*price indicative
- RS Stock No.:
- 637-926
- Mfr. Part No.:
- 0530x0001000
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 6 | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | CEE 400 V-16 A | |
| Current | 16A | |
| Voltage | 230V | |
| Standards/Approvals | ROHS, BGI-GUV-I608, CE, REACH | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 6 | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type CEE 400 V-16 A | ||
Current 16A | ||
Voltage 230V | ||
Standards/Approvals ROHS, BGI-GUV-I608, CE, REACH | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Professional Wall Distributor features a robust, shockproof cover made of high-quality ABS plastic for durability. It offers easy wall installation and protective switchgear housed beneath a lockable, shockproof polycarbonate cover. The sockets come with self-closing hinge lids made of shockproof polyamide 6 for added safety.
Made in Germany
100% checked with serial number and testing protocols available
5 years manufacturer warranty
BGI-GUV-I608 compliant
Protection class IP 54
Related links
- Bodo Ehmann, 16A 6 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 6 Gang Socket Bar Type F - German Schuko RCD Protected
- Bodo Ehmann 250V 5 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 8 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 3 Gang Socket Bar Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 5 Gang Socket Bar, 5m Cable Type F - German Schuko
- Bodo Ehmann 250V 7 Gang Socket Bar, 5m Cable Type F - German Schuko
